Part Details for A5G23H065NT4 by NXP Semiconductors
Results Overview of A5G23H065NT4 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A5G23H065NT4 Information
A5G23H065NT4 by NXP Semiconductors is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for A5G23H065NT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5600
|
Newark | Airfast Rf Power Gan Amplifier, 2300-2400 Mhz, 8.8 W Avg., 48 V/ Reel Rohs Compliant: Yes |Nxp A5G23H065NT4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.5300 | Buy Now |
DISTI #
568-A5G23H065NT4TR-ND
|
DigiKey | RF MOSFET GAN 48V 6DFN Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.3060 | Buy Now |
DISTI #
A5G23H065NT4
|
Avnet Americas | - Tape and Reel (Alt: A5G23H065NT4) Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$17.3742 / $17.9634 | Buy Now |
DISTI #
771-A5G23H065NT4
|
Mouser Electronics | GaN FETs Airfast RF Power GaN Amplifier, 2300-2400 MHz, 8.8 W Avg., 48 V RoHS: Compliant | 0 |
|
$18.3100 | Order Now |
DISTI #
A5G23H065NT4
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$19.2300 | Buy Now |
|
Cytech Systems Limited | RF MOSFET GAN 48V 6DFN | 7500 |
|
RFQ |
Part Details for A5G23H065NT4
A5G23H065NT4 CAD Models
A5G23H065NT4 Part Data Attributes
|
A5G23H065NT4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A5G23H065NT4
NXP Semiconductors
RF Power Field-Effect Transistor, 2-Element, S Band, Gallium Nitride, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 18 Weeks | |
Case Connection | SOURCE | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 125 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-N6 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 14 dB | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM NITRIDE |