Datasheets
A432P41DZQ by:
Electro Switch Corporation

Toggle Switch, 4PDT, On-on-on, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount

Part Details for A432P41DZQ by Electro Switch Corporation

Results Overview of A432P41DZQ by Electro Switch Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

A432P41DZQ Information

A432P41DZQ by Electro Switch Corporation is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.

Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.

Price & Stock for A432P41DZQ

Part # Distributor Description Stock Price Buy
DISTI # 43K6506
Newark Miniature Switches |Electroswitch A432P41DZQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # A432P41DZQ-ND
DigiKey SWITCH TOGGLE DP3T 6A 125V Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $38.1000
  • 5 $34.0000
  • 10 $33.4900
  • 25 $32.0300
  • 50 $25.4300
  • 100 $19.4500
  • 250 $18.9300
$18.9300 / $38.1000 Buy Now

Part Details for A432P41DZQ

A432P41DZQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A432P41DZQ Part Data Attributes

A432P41DZQ Electro Switch Corporation
Buy Now Datasheet
Compare Parts:
A432P41DZQ Electro Switch Corporation Toggle Switch, 4PDT, On-on-on, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
Part Life Cycle Code Active
Ihs Manufacturer ELECTRO SWITCH CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Angle 25 deg
Actuator Finish BRIGHT CHROME
Actuator Length 0.25 inch
Actuator Material BRASS
Actuator Type TOGGLE
Body Breadth 12.7 mm
Body Height 10.541 mm
Body Length or Diameter 21.4122 mm
Bushing Length 0.28 inch
Bushing Type 1/4-40
Center Contact Material COIN SILVER
Contact (AC) Max Rating R Load 3A@250VAC
Contact Current(AC)-Max 3 A
Contact Current(DC)-Max 6 A
Contact (DC) Max Rating R Load 6A@28VDC
Contact Function ON-ON-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1400VAC V
Electrical Life 60000 Cycle(s)
End Contact Material COIN SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
Insulator Material PHENOLIC
Mounting Feature PANEL MOUNT
Sealing EPOXY
Surface Mount NO
Switch Function 4PDT
Switch Type TOGGLE SWITCH
Terminal Length 0.156 inch
Terminal Material BRASS
Termination Type SOLDER

Alternate Parts for A432P41DZQ

This table gives cross-reference parts and alternative options found for A432P41DZQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A432P41DZQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
A432P42DZQ Electro Switch Corporation Check for Price Toggle Switch, 4PDT, On-on-on, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount A432P41DZQ vs A432P42DZQ

A432P41DZQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A432P41DZQ by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A432P41DZQ by Electro Switch Corporation

Select Manufacturer
Which Manufacturer of A432P41DZQ would you like to use for your alert(s)?
  • Please alert me when A432P41DZQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A432P41DZQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A432P41DZQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A432P41DZQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A432P41DZQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A432P41DZQ by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: