Part Details for A40MX02-PLG44 by Microchip Technology Inc
Results Overview of A40MX02-PLG44 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A40MX02-PLG44 Information
A40MX02-PLG44 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A40MX02-PLG44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1938
|
Newark | Fpga, 139Mhz, Plcc-44, Fpga Type:Antifuse Fpga, No. Of Logic Cells:-, Ic Case/Package:Plcc, No. Of Pins:44Pins, Speed Grade:-, No.of User I/Os:34I/O S, Process Technology:0.45Um (Cmos), Ic Mounting:Surface Mount, Qualification:- Rohs Compliant: Yes |Microchip A40MX02-PLG44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$50.0200 | Buy Now |
DISTI #
1100-1043-ND
|
DigiKey | IC FPGA 34 I/O 44PLCC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
229 In Stock |
|
$65.6404 / $67.5200 | Buy Now |
DISTI #
A40MX02-PLG44
|
Avnet Americas | FPGA 40MX Family 3K Gates 295 Cells 83MHz/139MHz 0.45um (CMOS) Technology 3.3V/5V 44-Pin PLCC - Rail/Tube (Alt: A40MX02-PLG44) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$55.2943 / $59.0750 | Buy Now |
DISTI #
494-A40MX02-PLG44
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates RoHS: Compliant | 31 |
|
$65.6400 / $67.5200 | Buy Now |
DISTI #
V36:1790_09142559
|
Arrow Electronics | FPGA 40MX Family 3K Gates 295 Cells 83MHz/139MHz 0.45um Technology 3.3V/5V 44-Pin PLCC Box RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks | Americas - 1 |
|
$55.1800 | Buy Now |
DISTI #
A40MX02-PLG44
|
Microchip Technology Inc | MX FPGA, 3K System Gates, PLCC, Projected EOL: 2049-02-04 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$42.2000 / $67.5200 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 34 I/O - 3000 Gates - Standard - 3V to 3.6V, 4.75V to 5.25V - 44-PLCC (16.59x16.59) - Surface Mount - RoHS. RoHS: Compliant | 50 Factory Stock |
|
$58.4200 / $154.9500 | Buy Now |
DISTI #
86235684
|
Verical | FPGA 40MX Family 3K Gates 295 Cells 83MHz/139MHz 0.45um Technology 3.3V/5V 44-Pin PLCC Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 49 |
|
$62.1843 / $71.9712 | Buy Now |
DISTI #
88860256
|
Verical | FPGA 40MX Family 3K Gates 295 Cells 83MHz/139MHz 0.45um Technology 3.3V/5V 44-Pin PLCC Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$55.1800 | Buy Now |
|
NAC | A40MX02-PLG44 LEAD-FREE RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Box | 0 |
|
$57.6300 / $67.5100 | Buy Now |
Part Details for A40MX02-PLG44
A40MX02-PLG44 CAD Models
A40MX02-PLG44 Part Data Attributes
|
A40MX02-PLG44
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A40MX02-PLG44
Microchip Technology Inc
Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 80 MHz | |
Combinatorial Delay of a CLB-Max | 2.7 ns | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 295 | |
Number of Equivalent Gates | 3000 | |
Number of Inputs | 34 | |
Number of Outputs | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 295 CLBS, 3000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for A40MX02-PLG44
This table gives cross-reference parts and alternative options found for A40MX02-PLG44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX02-PLG44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A40MX02-3PLG44 | Microchip Technology Inc | $136.2833 | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 109MHz, CMOS, PQCC44 | A40MX02-PLG44 vs A40MX02-3PLG44 |
A40MX02-3PLG44I | Microchip Technology Inc | $149.7707 | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 109MHz, CMOS, PQCC44 | A40MX02-PLG44 vs A40MX02-3PLG44I |
A40MX02-PLG44M | Microchip Technology Inc | $451.1364 | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44 | A40MX02-PLG44 vs A40MX02-PLG44M |
A40MX02-PLG44I | Microchip Technology Inc | $90.2502 | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44 | A40MX02-PLG44 vs A40MX02-PLG44I |
A40MX02-2PLG44 | Microchip Technology Inc | $98.1258 | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 101MHz, CMOS, PQCC44 | A40MX02-PLG44 vs A40MX02-2PLG44 |
A40MX02-PL44I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44, PLASTIC, LCC-44 | A40MX02-PLG44 vs A40MX02-PL44I |
A40MX02-PLG44 Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by VCCAUX, and then the clock signal. This ensures proper device initialization and prevents potential latch-up conditions.
-
To optimize power consumption, use the device's power-down modes, reduce the clock frequency, and minimize the number of active I/Os. Additionally, consider using the device's built-in power-saving features, such as the 'sleep' mode.
-
The maximum operating frequency of the A40MX02-PLG44 is 100 MHz. However, the actual operating frequency may be limited by the specific application, PCB design, and environmental conditions.
-
To ensure reliable data transfer, use proper signal termination, ensure signal integrity, and implement error detection and correction mechanisms, such as CRC or checksums, in your design.
-
The A40MX02-PLG44 has a maximum junction temperature of 125°C. Ensure proper heat dissipation by using a heat sink, thermal interface material, and a well-designed PCB with adequate thermal vias and copper pours.