Part Details for A40MX02-FPL44IX39 by Microchip Technology Inc
Results Overview of A40MX02-FPL44IX39 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A40MX02-FPL44IX39 Information
A40MX02-FPL44IX39 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for A40MX02-FPL44IX39
A40MX02-FPL44IX39 CAD Models
A40MX02-FPL44IX39 Part Data Attributes
|
A40MX02-FPL44IX39
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A40MX02-FPL44IX39
Microchip Technology Inc
Field Programmable Gate Array, 295-Cell, CMOS, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 48 MHz | |
Combinatorial Delay of a CLB-Max | 3.7 ns | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.12 mm | |
Number of Equivalent Gates | 3000 | |
Number of Inputs | 34 | |
Number of Logic Cells | 295 | |
Number of Outputs | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 295 CLBS, 3000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.12 mm |