Part Details for A3PN015-1QNG68 by Microchip Technology Inc
Results Overview of A3PN015-1QNG68 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3PN015-1QNG68 Information
A3PN015-1QNG68 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A3PN015-1QNG68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1492
|
Newark | Proasic3 Nano Fpga, 150Les 68 Vqfn 8X8X1Mm Tray Rohs Compliant: Yes |Microchip A3PN015-1QNG68 RoHS: Compliant Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
A3PN015-1QNG68-ND
|
DigiKey | IC FPGA 49 I/O 68QFN Min Qty: 520 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5500 | Buy Now |
DISTI #
A3PN015-1QNG68
|
Avnet Americas | FPGA ProASIC3 nano Family 15K Gates 130nm (CMOS) Technology 1.5V 68-Pin QFN EP - Trays (Alt: A3PN015-1QNG68) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.5500 / $7.2800 | Buy Now |
DISTI #
494-A3PN015-1QNG68
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 150LEs RoHS: Compliant | 0 |
|
$5.5500 | Order Now |
DISTI #
A3PN015-1QNG68
|
Microchip Technology Inc | ProASIC3 Nano FPGA, 150LEs, VQFN, Projected EOL: 2049-02-04 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
501 Alternates Available |
|
$2.5600 / $7.2800 | Buy Now |
|
Onlinecomponents.com | ProASIC3 nano Flash FPGA RoHS: Compliant | 501 Factory Stock |
|
$4.1700 / $8.7400 | Buy Now |
DISTI #
A3PN015-1QNG68
|
TME | IC: FPGA, SMD, QFN68, Number of macrocells: 384, I/O: 49, 272MHz Min Qty: 1 | 0 |
|
$4.6500 / $5.5400 | RFQ |
|
NAC | A3PN015-1QNG68 RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$4.1000 / $4.9400 | Buy Now |
|
Master Electronics | ProASIC3 nano Flash FPGA RoHS: Compliant | 501 Factory Stock |
|
$4.1700 / $8.7400 | Buy Now |
Part Details for A3PN015-1QNG68
A3PN015-1QNG68 CAD Models
A3PN015-1QNG68 Part Data Attributes
|
A3PN015-1QNG68
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PN015-1QNG68
Microchip Technology Inc
Field Programmable Gate Array, 384 CLBs, 15000 Gates, 384-Cell, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 384 | |
Number of Equivalent Gates | 15000 | |
Number of Inputs | 49 | |
Number of Logic Cells | 384 | |
Number of Outputs | 49 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 384 CLBS, 15000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for A3PN015-1QNG68
This table gives cross-reference parts and alternative options found for A3PN015-1QNG68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PN015-1QNG68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3PN015-1QNG68I | Microchip Technology Inc | $6.5900 | Field Programmable Gate Array, 384 CLBs, 15000 Gates, 384-Cell, CMOS | A3PN015-1QNG68 vs A3PN015-1QNG68I |
A3PN015-1QNG68I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 384 CLBs, 15000 Gates, 384-Cell, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | A3PN015-1QNG68 vs A3PN015-1QNG68I |
A3PN015-1QNG68I | Actel Corporation | Check for Price | Field Programmable Gate Array, 384 CLBs, 15000 Gates, 384-Cell, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | A3PN015-1QNG68 vs A3PN015-1QNG68I |
A3PN015-1QN68I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 384 CLBs, 15000 Gates, CMOS, 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68 | A3PN015-1QNG68 vs A3PN015-1QN68I |
A3PN015-1QN68 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 384 CLBs, 15000 Gates, CMOS, 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68 | A3PN015-1QNG68 vs A3PN015-1QN68 |
A3PN015-1QNG68 Frequently Asked Questions (FAQ)
-
Microchip provides a reference design guide (DS50002473A) that includes PCB layout recommendations, thermal management guidelines, and other design considerations to ensure optimal performance and reliability.
-
Microchip recommends using a power management IC (PMIC) such as the MCP16502 or MCP16504 to implement power sequencing and voltage regulation. The PMIC should be configured according to the A3PN015-1QNG68's power requirements, which are specified in the datasheet.
-
The A3PN015-1QNG68 requires a high-quality clock signal with a frequency range of 10-166 MHz. To ensure clock signal integrity, use a clock source with low jitter and noise, and follow proper PCB layout and routing guidelines for the clock signal traces.
-
The A3PN015-1QNG68 has built-in debug and test features such as JTAG and boundary scan. To configure and use these features, refer to the Microchip FPGA development tools and software, such as the Libero SoC Design Suite, which provides documentation and tutorials on how to access and utilize these features.
-
The A3PN015-1QNG68 is designed to meet specific radiation and environmental specifications, including total ionizing dose (TID) and single-event effects (SEE). To ensure reliability in harsh environments, follow Microchip's guidelines for radiation-hardened design, and consider using radiation-tolerant components and design techniques.