Datasheets
A3P030-1QNG48 by:

Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS

Part Details for A3P030-1QNG48 by Microchip Technology Inc

Results Overview of A3P030-1QNG48 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

A3P030-1QNG48 Information

A3P030-1QNG48 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.

Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.

Price & Stock for A3P030-1QNG48

Part # Distributor Description Stock Price Buy
DISTI # 35AJ2285
Newark Proasic3 Fpga, 330Les 48 Vqfn 6X6X1Mm Tray Rohs Compliant: Yes |Microchip A3P030-1QNG48 RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.7400
  • 500 $5.3400
$5.3400 / $5.7400 Buy Now
DISTI # A3P030-1QNG48-ND
DigiKey IC FPGA 34 I/O 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray 917
In Stock
  • 1 $6.1100
  • 100 $6.0200
$6.0200 / $6.1100 Buy Now
DISTI # A3P030-1QNG48
Avnet Americas FPGA ProASIC3 Family 30K Gates 272MHz 130nm (CMOS) Technology 1.5V 48-Pin QFN EP - Trays (Alt: A3P030-1QNG48) RoHS: Compliant Min Qty: 429 Package Multiple: 429 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $6.1100
  • 50 $6.0200
  • 250 $5.7400
  • 500 $5.3400
$5.3400 / $6.1100 Buy Now
DISTI # 494-A3P030-1QNG48
Mouser Electronics FPGA - Field Programmable Gate Array ProASIC3 FPGA, 330LEs RoHS: Compliant 812
  • 1 $6.1100
  • 100 $6.0200
$6.0200 / $6.1100 Buy Now
Onlinecomponents.com   RoHS: Compliant 438 Factory Stock
  • 108 $10.9500
  • 215 $6.7700
  • 322 $5.3700
  • 429 $5.2600
$5.2600 / $10.9500 Buy Now
NAC A3P030-1QNG48 RoHS: Compliant Min Qty: 429 Package Multiple: 429 Container: Tray 0
  • 1 $6.2400
  • 100 $5.6500
  • 500 $5.3000
  • 1,000 $5.1700
$5.1700 / $6.2400 Buy Now
DISTI # A3P030-1QNG48
EBV Elektronik FPGA ProASIC3 Family 30K Gates 272MHz 130nm CMOS Technology 15V 48Pin QFN EP (Alt: A3P030-1QNG48) RoHS: Compliant Min Qty: 429 Package Multiple: 429 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 438 Factory Stock
  • 108 $10.9500
  • 215 $6.7700
  • 322 $5.3700
  • 429 $5.2600
$5.2600 / $10.9500 Buy Now

Part Details for A3P030-1QNG48

A3P030-1QNG48 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A3P030-1QNG48 Part Data Attributes

A3P030-1QNG48 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
A3P030-1QNG48 Microchip Technology Inc Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description QFN-48
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max 350 MHz
JESD-30 Code S-XQCC-N48
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 3
Number of CLBs 768
Number of Equivalent Gates 30000
Number of Inputs 34
Number of Outputs 34
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 768 CLBS, 30000 GATES
Package Body Material UNSPECIFIED
Package Code HQCCN
Package Equivalence Code LCC48,.24SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG
Packing Method TRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 0.9 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 6 mm

Alternate Parts for A3P030-1QNG48

This table gives cross-reference parts and alternative options found for A3P030-1QNG48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P030-1QNG48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
A3P030-1QN48Y Microchip Technology Inc Check for Price Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS A3P030-1QNG48 vs A3P030-1QN48Y
A3P030-1QN48I Microchip Technology Inc Check for Price Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS A3P030-1QNG48 vs A3P030-1QN48I
A3P030-1QN48Y Microsemi Corporation Check for Price Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, 6 X 6 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFP-48 A3P030-1QNG48 vs A3P030-1QN48Y
A3P030-1QNG48I Microsemi Corporation Check for Price Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFN-48 A3P030-1QNG48 vs A3P030-1QNG48I
A3P030-1QNG48Y Microsemi Corporation Check for Price Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, 6 X 6 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFP-48 A3P030-1QNG48 vs A3P030-1QNG48Y
A3P030-1QNG48I Microchip Technology Inc Check for Price Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS A3P030-1QNG48 vs A3P030-1QNG48I
A3P030-1QNG48IY Microsemi Corporation Check for Price Field Programmable Gate Array, A3P030-1QNG48 vs A3P030-1QNG48IY
Part Number Manufacturer Composite Price Description Compare
A3P030-1QNG48YI Microsemi FPGA & SoC Check for Price FPGA, 768 CLBS, 30000 GATES, QCC48, 6 X 6 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFP-48 A3P030-1QNG48 vs A3P030-1QNG48YI
A3P030-1QN48IY Microchip Technology Inc Check for Price Field Programmable Gate Array A3P030-1QNG48 vs A3P030-1QN48IY
A3P030-1QNG48Y Microchip Technology Inc Check for Price Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS A3P030-1QNG48 vs A3P030-1QNG48Y
A3P030-1VQ100Y Microchip Technology Inc Check for Price Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, PQFP100 A3P030-1QNG48 vs A3P030-1VQ100Y
A3P030-1VQ100IY Microchip Technology Inc Check for Price Field Programmable Gate Array A3P030-1QNG48 vs A3P030-1VQ100IY
A3P030-1VQG100YI Microsemi FPGA & SoC Check for Price FPGA, 768 CLBS, 30000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 A3P030-1QNG48 vs A3P030-1VQG100YI
A3P030-1VQG100YI Microchip Technology Inc Check for Price Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, PQFP100 A3P030-1QNG48 vs A3P030-1VQG100YI
A3P030-1QNG68IY Microchip Technology Inc Check for Price Field Programmable Gate Array A3P030-1QNG48 vs A3P030-1QNG68IY
A3P030-1QNG68Y Microsemi FPGA & SoC Check for Price FPGA, 768 CLBS, 30000 GATES, QCC68, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFP-68 A3P030-1QNG48 vs A3P030-1QNG68Y
A3P030-1QN132II Microsemi Corporation Check for Price Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFN-132 A3P030-1QNG48 vs A3P030-1QN132II

A3P030-1QNG48 Related Parts

A3P030-1QNG48 Frequently Asked Questions (FAQ)

  • Microchip provides a PCB design guide for the A3P030-1QNG48, which includes recommendations for PCB layout, routing, and thermal management. It's essential to follow these guidelines to ensure signal integrity, reduce noise, and prevent thermal issues.

  • A reliable POR circuit can be implemented using a voltage supervisor IC, such as the Microchip MCP112-315JE/MS, which provides a reset signal to the FPGA when the power supply voltage is within the specified range. The POR circuit should be designed to ensure that the FPGA is properly reset during power-up and power-down sequences.

  • To ensure proper clock management, it's essential to follow Microchip's guidelines for clock domain crossing, clock skew management, and clock tree synthesis. Additionally, it's recommended to use the FPGA's built-in clock management features, such as the Clock Management Unit (CMU) and the Phase-Locked Loop (PLL) blocks.

  • To optimize power consumption and thermal performance, it's recommended to use the FPGA's power management features, such as dynamic voltage and frequency scaling, clock gating, and power gating. Additionally, optimizing the design's clock frequency, using low-power modes, and implementing thermal management techniques, such as heat sinking and thermal interface materials, can help reduce power consumption and thermal issues.

  • Microchip recommends using the Libero SoC Design Suite, which provides a comprehensive design flow for developing and verifying A3P030-1QNG48-based designs. The suite includes tools for design entry, synthesis, place-and-route, and verification, as well as a software development kit (SDK) for developing and debugging software applications.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P030-1QNG48 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P030-1QNG48 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of A3P030-1QNG48 would you like to use for your alert(s)?
  • Please alert me when A3P030-1QNG48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3P030-1QNG48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P030-1QNG48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3P030-1QNG48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P030-1QNG48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P030-1QNG48 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: