-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3G26D055NT4 by NXP Semiconductors is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7881
|
Newark | Airfast Rf Power Gan Amplifier, 100-2690 Mhz, 8 W Avg., 48 V/ Reel Rohs Compliant: Yes |Nxp A3G26D055NT4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.0600 | Buy Now |
DISTI #
568-A3G26D055NT4CT-ND
|
DigiKey | RF MOSFET GAN 48V 6DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1861 In Stock |
|
$18.9662 / $30.9000 | Buy Now |
DISTI #
A3G26D055NT4
|
Avnet Americas | - Tape and Reel (Alt: A3G26D055NT4) Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$17.9032 / $18.5104 | Buy Now |
DISTI #
771-A3G26D055NT4
|
Mouser Electronics | GaN FETs Airfast RF Power GaN Amplifier, 100-2690 MHz, 8 W Avg., 48 V RoHS: Compliant | 2603 |
|
$18.6300 / $30.5000 | Buy Now |
DISTI #
86923513
|
Verical | Trans RF MOSFET 125V 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 470 |
|
$25.3000 | Buy Now |
DISTI #
A3G26D055NT4
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 475 |
|
$22.1100 / $24.5600 | Buy Now |
DISTI #
A3G26D055NT4
|
Avnet Silica | (Alt: A3G26D055NT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3G26D055NT4
|
EBV Elektronik | (Alt: A3G26D055NT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3G26D055NT4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A3G26D055NT4
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
A good PCB layout for optimal thermal performance involves placing thermal vias under the package, using a solid ground plane, and keeping the thermal path as short as possible. A 4-layer PCB with a dedicated thermal layer is recommended.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design guidelines, use a heat sink if necessary, and consider derating the device's power consumption. Additionally, ensure that the device is operated within its specified temperature range.
The recommended soldering conditions for the A3G26D055NT4 involve using a soldering iron with a temperature of 250°C to 260°C, and a soldering time of 3 to 5 seconds. It's also essential to follow the recommended soldering profile to prevent damage to the device.
To troubleshoot EMI issues, start by ensuring that the device is properly shielded, and the PCB layout is optimized for EMI reduction. Use EMI filters, and consider adding shielding components such as ferrite beads or common-mode chokes. Also, ensure that the device is operated within its specified frequency range.
Operating the device beyond its specified voltage range can lead to reduced reliability, increased power consumption, and potentially even device failure. It's essential to ensure that the device is operated within its specified voltage range to maintain optimal performance and reliability.