Part Details for A3G18H500-04SR3 by NXP Semiconductors
Results Overview of A3G18H500-04SR3 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3G18H500-04SR3 Information
A3G18H500-04SR3 by NXP Semiconductors is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for A3G18H500-04SR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4339
|
Newark | Airfast Rf Power Ldmos Transistor, 1805-2200 Mhz, 107 W Avg., 48 V/ Reel Rohs Compliant: Yes |Nxp A3G18H500-04SR3 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.1100 | Buy Now |
DISTI #
65101447
|
Verical | RF Power GaN FET Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 118 |
|
$148.6000 | Buy Now |
|
Rochester Electronics | Airfast RF Power LDMOS Transistor, 1805-2200 MHz, 107 W Avg., 48 V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 250 |
|
$93.8300 / $117.2900 | Buy Now |
DISTI #
A3G18H500-04SR3
|
Avnet Silica | Power LDMOS Transistor NChannel 48V 107W 4Pin NI780S TR (Alt: A3G18H500-04SR3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Silica - 0 |
|
Buy Now | |
DISTI #
A3G18H500-04SR3
|
EBV Elektronik | Power LDMOS Transistor NChannel 48V 107W 4Pin NI780S TR (Alt: A3G18H500-04SR3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 250 |
|
RFQ |
Part Details for A3G18H500-04SR3
A3G18H500-04SR3 CAD Models
A3G18H500-04SR3 Part Data Attributes
|
A3G18H500-04SR3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A3G18H500-04SR3
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
A3G18H500-04SR3 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN11538, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The A3G18H500-04SR3 has a high power dissipation, so thermal management is crucial. NXP recommends using a heat sink, thermal interface material, and a PCB design that allows for good airflow. The application note AN11538 provides more detailed guidelines.
-
The A3G18H500-04SR3 has an operating temperature range of -40°C to 150°C, but the maximum junction temperature (Tj) should not exceed 150°C. It's essential to ensure proper thermal management to prevent overheating.
-
The selection of input and output capacitors depends on the specific application and operating conditions. NXP recommends using low-ESR capacitors with a voltage rating of at least 50V and a capacitance value of 10uF to 100uF. The application note AN11538 provides more detailed guidelines.
-
The recommended input voltage range for the A3G18H500-04SR3 is 12V to 18V, with a typical input voltage of 15V. Operating outside this range may affect the device's performance and reliability.