Part Details for A2W005G by EIC Semiconductor Inc
Results Overview of A2W005G by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2W005G Information
A2W005G by EIC Semiconductor Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for A2W005G
A2W005G CAD Models
A2W005G Part Data Attributes
|
A2W005G
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
A2W005G
EIC Semiconductor Inc
Bridge Rectifier Diode, 2A, 50V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for A2W005G
This table gives cross-reference parts and alternative options found for A2W005G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2W005G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2W005 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 2A, 50V V(RRM), | A2W005G vs 2W005 |
2W005(G) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 2A, 50V V(RRM), | A2W005G vs 2W005(G) |
GBJ2A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 2A, 50V V(RRM), | A2W005G vs GBJ2A |
KBJ2A | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 2A, 50V V(RRM), | A2W005G vs KBJ2A |