Part Details for A2T21S161W12SR3 by NXP Semiconductors
Results Overview of A2T21S161W12SR3 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2T21S161W12SR3 Information
A2T21S161W12SR3 by NXP Semiconductors is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for A2T21S161W12SR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8109
|
Newark | Airfast Rf Power Ldmos Transistor, 2110-2200 Mhz, 38 W Avg., 28 V/Reel Rohs Compliant: Yes |Nxp A2T21S161W12SR3 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8700 | Buy Now |
|
Flip Electronics | Stock | 1000 |
|
RFQ |
Part Details for A2T21S161W12SR3
A2T21S161W12SR3 CAD Models
A2T21S161W12SR3 Part Data Attributes
|
A2T21S161W12SR3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A2T21S161W12SR3
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Date Of Intro | 2018-07-19 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
A2T21S161W12SR3 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in their application note AN11535, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, follow NXP's guidelines for thermal management, including proper heat sinking, thermal interface materials, and derating the device's power consumption according to the temperature rating.
-
NXP recommends following the JEDEC standard J-STD-020D for soldering conditions, which includes a peak temperature of 260°C and a dwell time of 30-45 seconds.
-
Yes, the A2T21S161W12SR3 is AEC-Q101 qualified, which means it meets the automotive industry's standards for reliability and performance. However, ensure that your specific application meets the device's operating conditions and that you follow NXP's guidelines for automotive applications.
-
NXP provides a troubleshooting guide in their application note AN11536, which covers common issues, such as overheating, electrical overstress, and package damage. Additionally, consult the device's datasheet and contact NXP's support team for further assistance.