Part Details for A2I25D012GNR1 by NXP Semiconductors
Results Overview of A2I25D012GNR1 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2I25D012GNR1 Information
A2I25D012GNR1 by NXP Semiconductors is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for A2I25D012GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8089
|
Newark | Airfast Rf Power Ldmos Transistor, 2300-2690 Mhz, 1.3 W Avg., 28 V/Reel Rohs Compliant: Yes |Nxp A2I25D012GNR1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5200 | Buy Now |
|
Rochester Electronics | A2I25D012 - Airfast RF Power LDMOS Transistor, 2300-2690 MHz, 1.3 W Avg., 28 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$34.8400 / $43.5500 | Buy Now |
DISTI #
A2I25D012GNR1
|
EBV Elektronik | Transistor RF FET 65V 2100MHz to 2900MHz 15Pin TO270WBG TR (Alt: A2I25D012GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | EBV - 0 |
|
Buy Now |
Part Details for A2I25D012GNR1
A2I25D012GNR1 CAD Models
A2I25D012GNR1 Part Data Attributes
|
A2I25D012GNR1
NXP Semiconductors
Buy Now
|
Compare Parts:
A2I25D012GNR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
A2I25D012GNR1 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout and thermal management guide in their application note AN12273. It's essential to follow these guidelines to ensure optimal performance, especially for high-frequency and high-power applications.
-
NXP recommends using an external overvoltage protection (OVP) circuit, such as a voltage supervisor or a dedicated OVP IC, to protect the device from voltage transients and surges. The OVP circuit should be designed to trigger at a voltage slightly above the maximum recommended operating voltage.
-
The maximum allowed junction temperature for the A2I25D012GNR1 is 150°C. However, it's recommended to keep the junction temperature below 125°C for optimal performance and reliability.
-
The A2I25D012GNR1 is not designed for use in high-humidity environments. NXP recommends using a moisture-sensitive device (MSD) classification of 3 or lower, which means the device should be stored and operated in an environment with a relative humidity below 60%.
-
To ensure EMC, follow NXP's guidelines for PCB layout, component selection, and shielding. Additionally, consider using electromagnetic interference (EMI) filters, such as common-mode chokes or ferrite beads, to reduce emissions and susceptibility.