Part Details for A203P3ZQ04 by TE Connectivity
Results Overview of A203P3ZQ04 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A203P3ZQ04 Information
A203P3ZQ04 by TE Connectivity is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A203P3ZQ04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8089
|
Newark | Switch, Toggle, Dpdt, 5A, 250V, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Panel Mount, Contact Current Max:5A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Alcoswitch Te Connectivity A203P3ZQ04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.2100 | Buy Now |
DISTI #
84K8089
|
Avnet Americas | AMP1825139-4 - Bulk (Alt: 84K8089) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$6.4200 / $8.3600 | Buy Now |
DISTI #
506-A203P3ZQ04
|
Mouser Electronics | Toggle Switches DP ON-OFF-ON FLAT LUG TOGGLE SWITCH RoHS: Compliant | 40 |
|
$4.5200 / $6.9200 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
428 In Stock |
|
$5.7600 / $7.1400 | Buy Now |
DISTI #
51536473
|
Verical | Switch Toggle ON OFF ON DPDT Large Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 10 Package Multiple: 10 Date Code: 1418 | Americas - 420 |
|
$7.5920 / $9.2820 | Buy Now |
DISTI #
19915656
|
Verical | Switch Toggle ON OFF ON DPDT Large Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 42 Package Multiple: 1 | Americas - 100 |
|
$1.6946 / $1.8236 | Buy Now |
DISTI #
1825139-4
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$3.6900 / $4.2900 | Buy Now |
DISTI #
000000000002659080
|
Sager | Toggle Switches DP ON-OFF-ON FLAT LUG TOGGLE SWITCH Min Qty: 500 | 0 |
|
$3.7400 / $4.6100 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON DPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
428 In Stock |
|
$5.7600 / $7.1400 | Buy Now |
Part Details for A203P3ZQ04
A203P3ZQ04 CAD Models
A203P3ZQ04 Part Data Attributes
|
A203P3ZQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A203P3ZQ04
TE Connectivity
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.35 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |
A203P3ZQ04 Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
-
The A203P3ZQ04 has a high power density, so thermal management is crucial. Ensure good airflow around the component, use a heat sink if necessary, and follow the recommended PCB layout to minimize thermal resistance. TE Connectivity also provides thermal management guidelines in their application notes.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the component's performance may degrade at extreme temperatures. It's recommended to operate the component within a temperature range of -20°C to 100°C for optimal performance and reliability.
-
Yes, the A203P3ZQ04 is designed to withstand vibrations and shocks. However, it's crucial to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB. TE Connectivity provides guidelines for vibration testing and mounting in their application notes.
-
TE Connectivity provides a troubleshooting guide in their application notes, which covers common issues such as overheating, electrical overstress, and soldering defects. It's also recommended to consult with TE Connectivity's technical support team for specific guidance on troubleshooting and repair.