-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A10WAM-P16XBC0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-1656-ND
|
DigiKey | CONN PLUG MALE 16POS SOLDER CUP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
48 In Stock |
|
$81.1625 / $110.4600 | Buy Now |
DISTI #
394-A10WAMP16XBC0000
|
Mouser Electronics | Circular Push Pull Connectors CONN PLUG MALE 16POS SOLDER CUP RoHS: Compliant | 49 |
|
$88.0200 / $110.4600 | Buy Now |
|
Onlinecomponents.com | AMC HD Plug, Sty 1, Sz 0, Ser W, 16p, Sld, Peek, A Key RoHS: Compliant |
478 In Stock |
|
$80.4800 / $109.4700 | Buy Now |
DISTI #
87044518
|
Verical | A10WAM-P16XBC0-0000 Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 464 |
|
$101.0235 / $128.7882 | Buy Now |
|
Master Electronics | AMC HD Plug, Sty 1, Sz 0, Ser W, 16p, Sld, Peek, A Key RoHS: Compliant |
478 In Stock |
|
$80.4800 / $109.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A10WAM-P16XBC0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
A10WAM-P16XBC0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ODU | |
Connector Type | CIRCULAR CONNECTOR |
The recommended torque for mating and unmating the A10WAM-P16XBC0-0000 connector is 0.4 Nm to 0.6 Nm, as specified by ODU.
Yes, the A10WAM-P16XBC0-0000 connector is designed to withstand high-vibration applications, with a vibration resistance of 10g (sinusoidal) and 20g (random) according to IEC 61373 Cat. 2.
Yes, the A10WAM-P16XBC0-0000 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to +125°C and a humidity range of 5% to 95% RH.
The A10WAM-P16XBC0-0000 connector has a mating cycle life of at least 500 cycles, as specified by ODU.
Yes, the A10WAM-P16XBC0-0000 connector is compatible with other ODU connector series, such as the ODU MEDI-SNAP series, allowing for flexibility in design and application.