Part Details for A101TZQ04 by TE Connectivity
Results Overview of A101TZQ04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A101TZQ04 Information
A101TZQ04 by TE Connectivity is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A101TZQ04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X4719
|
Newark | Toggle Switch, Spdt, 5A, 120Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Panel Mount, Contact Current Max:5A Rohs Compliant: Yes |Alcoswitch Te Connectivity A101TZQ04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 253 |
|
$1.4400 | Buy Now |
DISTI #
506-A101TZQ04
|
Mouser Electronics | Toggle Switches ON-ON SPDT Toggle Lg w/Bushing RoHS: Compliant | 146 |
|
$5.1700 / $7.8400 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Large Toggle Wire Lug 5A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
101 In Stock |
|
$4.4500 / $9.7500 | Buy Now |
DISTI #
46530630
|
Verical | Switch Toggle ON None ON SPDT Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk Min Qty: 35 Package Multiple: 1 | Americas - 253 |
|
$1.9556 / $2.1703 | Buy Now |
DISTI #
51533411
|
Verical | Switch Toggle ON None ON SPDT Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1312 | Americas - 100 |
|
$7.4490 / $12.6750 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Large Toggle Wire Lug 5A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
101 In Stock |
|
$4.4500 / $9.7500 | Buy Now |
Part Details for A101TZQ04
A101TZQ04 CAD Models
A101TZQ04 Part Data Attributes
|
A101TZQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101TZQ04
TE Connectivity
Toggle Switch, SPDT, On-on, 5A, 28VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.28 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |
Alternate Parts for A101TZQ04
This table gives cross-reference parts and alternative options found for A101TZQ04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A101TZQ04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A101TZQ | TE Connectivity / Elcon Power Connectors | Check for Price | Toggle Switch, SPDT, Latched, 2A, 30VDC, Wire Terminal, Flat Or Long Bat Actuator, Panel Mount-threaded | A101TZQ04 vs A101TZQ |