-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A101SDCQ04 by TE Connectivity is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X0362
|
Newark | Toggle Switch, Spdt, 5A, 120Vac, Pcb, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Pcb, Contact Current Max:5A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Alcoswitch Te Connectivity A101SDCQ04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 286 |
|
$1.5700 | Buy Now |
DISTI #
506-A101SDCQ04
|
Mouser Electronics | Toggle Switches SPDT 5A ON-ON BAT T/H TOGGLE SWITCH RoHS: Compliant | 352 |
|
$2.4000 / $3.1500 | Buy Now |
|
Onlinecomponents.com | A101SDCQ04 RoHS: Compliant | 0 |
|
$1.7200 / $3.1500 | Buy Now |
DISTI #
46532386
|
Verical | Switch Toggle ON None ON SPDT Long Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk Min Qty: 32 Package Multiple: 1 | Americas - 286 |
|
$2.1321 / $2.3662 | Buy Now |
DISTI #
87454008
|
Verical | Switch Toggle ON None ON SPDT Long Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk Min Qty: 69 Package Multiple: 1 Date Code: 2145 | Americas - 251 |
|
$2.7463 | Buy Now |
DISTI #
3-1825136-8
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$2.5200 | Buy Now |
DISTI #
A101SDCQ04
|
IBS Electronics | SWITCH TOGGLE ON NONE ON SPDT LONG BATON LEVER PC PINS 5A 250VAC 28VDC PC MOUNT WITH THREADS BULK Min Qty: 100 Package Multiple: 1 | 251 |
|
$1.9125 / $2.5625 | Buy Now |
DISTI #
000000000002659022
|
Sager | Toggle Switches SPDT 5A ON-ON BAT T/H TOGGLE SWITCH Min Qty: 1000 | 0 |
|
$1.7600 / $2.2900 | Buy Now |
|
Master Electronics | A101SDCQ04 RoHS: Compliant | 0 |
|
$1.7200 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A101SDCQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101SDCQ04
TE Connectivity
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.28 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A101SDCQ04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A101SDCQ04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A101SDCQ2 | TE Connectivity | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE BAT,3 | A101SDCQ04 vs A101SDCQ2 |
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow these guidelines to ensure proper assembly and minimize the risk of damage or malfunction.
To prevent damage, handle the A101SDCQ04 by the package body only, avoiding touching the leads or electrical contacts. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Follow standard ESD handling procedures and guidelines.
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 100°C for optimal performance and longevity.
The A101SDCQ04 is designed to withstand moderate vibration and shock. However, for high-vibration or high-shock environments, it's recommended to consult with TE Connectivity's application engineers to determine the suitability of the device and to discuss potential customization or additional testing requirements.
To ensure the A101SDCQ04 meets your specific application's reliability requirements, consult with TE Connectivity's application engineers to discuss your application's unique demands. They can provide guidance on testing, validation, and potential customization to meet your reliability needs.