Part Details for 9TS5MD5311AARX by KEMET Corporation
Results Overview of 9TS5MD5311AARX by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9TS5MD5311AARX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6984
|
Newark | 530.pf 415V |Kemet 9TS5MD5311AARX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$80.7700 / $88.6800 | Buy Now |
DISTI #
2266-9TS5MD5311AARX-ND
|
DigiKey | 530.PF 415V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$74.6100 / $88.6800 | Buy Now |
DISTI #
33964389
|
Verical | Cap Film 31.1uF 415VAC PP -5% to 10%( 75 X 160mm) Stud Mount Screw Plastic Cylindrical Can 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$69.9600 / $83.1600 | Buy Now |
DISTI #
C9TS5MD5311AARX
|
Avnet Abacus | (Alt: C9TS5MD5311AARX) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |