Part Details for 9T06031A22R6FBPFT by YAGEO Corporation
Results Overview of 9T06031A22R6FBPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9T06031A22R6FBPFT Information
9T06031A22R6FBPFT by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 9T06031A22R6FBPFT
9T06031A22R6FBPFT CAD Models
9T06031A22R6FBPFT Part Data Attributes
|
9T06031A22R6FBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A22R6FBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 22.6ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A22R6FBPFT
This table gives cross-reference parts and alternative options found for 9T06031A22R6FBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A22R6FBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT06030C2269FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 22.6 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | 9T06031A22R6FBPFT vs MCT06030C2269FP500 |
MCT06030C2269FPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | 9T06031A22R6FBPFT vs MCT06030C2269FPW00 |
239040472269 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 9T06031A22R6FBPFT vs 239040472269 |
RT0603FRE0722R6 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 9T06031A22R6FBPFT vs RT0603FRE0722R6 |
MCT0603-501%P522R6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 9T06031A22R6FBPFT vs MCT0603-501%P522R6 |
RTF1622R6F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | 9T06031A22R6FBPFT vs RTF1622R6F |
PRC0603TTC5022.6R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | 9T06031A22R6FBPFT vs PRC0603TTC5022.6R+/-1% |
MCT0603HC2269FP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | 9T06031A22R6FBPFT vs MCT0603HC2269FP1 |
239040472269L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 9T06031A22R6FBPFT vs 239040472269L |
MCT0603HC2269FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | 9T06031A22R6FBPFT vs MCT0603HC2269FP5 |