Part Details for 9RA1212G10011 by Sanyo-Denki Co Ltd
Results Overview of 9RA1212G10011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA1212G10011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA1212G10011-ND
|
DigiKey | 120X38MM 12VDC RBLS TACH Min Qty: 1 Lead time: 20 Weeks Container: Box |
16 In Stock |
|
$30.5633 / $42.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0400 / $43.8700 | Buy Now |
DISTI #
000000000006355954
|
Sager | DC Fans Axial Fan, 120x120x38mm, 12VDC, 141CFM, Low Noise, Ribless, Ball, Wire, Tach Min Qty: 1 | 0 |
|
$25.9900 / $34.3000 | Buy Now |
|
Neutron USA | DC Fans Axial Fan, 120x120x38mm, 12VDC, 141CFM, Low Noise, Ribless, Ball, Wire, Tach | 50 |
|
$84.9900 | Buy Now |