Part Details for 9FG108EFILFT by Renesas Electronics Corporation
Results Overview of 9FG108EFILFT by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9FG108EFILFT Information
9FG108EFILFT by Renesas Electronics Corporation is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for 9FG108EFILFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8603
|
Newark | Frequency Gen, 400Mhz, 3.465V, Ssop-48, Clock Ic Type:Frequency Generator, Frequency:400Mhz, No. Of Outputs:8Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Ssop, No. Of Pins:48Pins, Product Range:-Rohs Compliant: Yes |Renesas 9FG108EFILFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4329 |
|
$3.1800 | Buy Now |
DISTI #
9FG108EFILFT-ND
|
DigiKey | IC FREQ TIMING GENERATOR 48SSOP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5567 / $3.6343 | Buy Now |
DISTI #
9FG108EFILFT
|
Avnet Americas | PLL Frequency Synthesizer, 100 MHz to 400 MHz, 8 Outputs, 3.135 V to 3.465 V, 48 Pins, SSOP - Tape and Reel (Alt: 9FG108EFILFT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9111 | Buy Now |
DISTI #
972-9FG108EFILFT
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 8 O/P PCIE G2 SYNTH RoHS: Compliant | 812 |
|
$3.4400 / $4.5000 | Buy Now |
DISTI #
9FG108EFILFT
|
Avnet Silica | PLL Frequency Synthesizer 100 MHz to 400 MHz 8 Outputs 3135 V to 3465 V 48 Pins SSOP (Alt: 9FG108EFILFT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |