-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 26MHz Nom, HC-49S, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9C-26.000MAAJ-T by TXC Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9C-26.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9C-26.000MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 26MHz Nom, HC-49S, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |
The recommended operating temperature range for the 9C-26.000MAAJ-T is -40°C to +85°C.
To ensure stability and accuracy in high-vibration environments, it's recommended to use a vibration-resistant mounting method, such as a rigidly mounted oscillator or a vibration-dampening material. Additionally, consider using a oscillator with a higher frequency stability grade, such as ±10 ppm or better.
The typical start-up time for the 9C-26.000MAAJ-T is around 2-5 ms, but this can vary depending on the specific application and power supply conditions.
Yes, the 9C-26.000MAAJ-T is suitable for battery-powered devices due to its low power consumption of 1.5 mA (typical) and 3.5 mA (max). However, consider the oscillator's power-down feature to minimize power consumption when the device is in sleep mode.
To minimize EMI, ensure proper PCB layout and grounding, use a shielded oscillator package, and consider adding EMI filters or shielding to the oscillator circuit.