-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9C-24.000MAAJ-T by TXC Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W1030
|
Newark | Xtal, 24.000Mhz, 18Pf, Smd, Hc-49S, Frequency Nom:24Mhz, Crystal Case:Smd, 11.4Mm X 4.35Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:9C Series, Operating Temperature Rohs Compliant: Yes |Txc 9C-24.000MAAJ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 24MHZ NOM | 8 |
|
$0.4500 | Buy Now |
|
Vyrian | Crystals & Resonators | 192 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9C-24.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9C-24.000MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |
The recommended storage temperature range for the 9C-24.000MAAJ-T is -40°C to +125°C.
Yes, the 9C-24.000MAAJ-T is designed to withstand vibrations up to 20G (sinusoidal vibration) and 20Grms (random vibration) according to TXC's reliability testing.
The typical power consumption of the 9C-24.000MAAJ-T is around 1.5mA at 3.3V supply voltage.
Yes, the 9C-24.000MAAJ-T is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
The operating temperature range for the 9C-24.000MAAJ-T is -20°C to +70°C.