-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-output 1.8 V PCIe Gen1-4 Clock Generator with Zo=100 ohms, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9FGV0841AKLF by Renesas Electronics Corporation is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8602
|
Newark | Clk Generator, 100Mhz, 0 To 70Deg C Rohs Compliant: Yes |Renesas 9FGV0841AKLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 869 |
|
$2.5400 | Buy Now |
DISTI #
9FGV0841AKLF
|
Avnet Americas | PLL Clock Generator, 100 MHz, 8 Outputs, 1.7 V to 1.9 V, 48 Pins, VFQFPN-EP - Trays (Alt: 9FGV0841AKLF) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 430 |
|
$1.6889 | Buy Now |
DISTI #
972-9FGV0841AKLF
|
Mouser Electronics | Clock Generators & Support Products PCIe CLOCK GENERATOR GEN 1/2/3, 8 OUT RoHS: Compliant | 0 |
|
$2.0200 / $3.3900 | Order Now |
DISTI #
9FGV0841AKLF
|
Avnet Silica | PLL Clock Generator 100 MHz 8 Outputs 17 V to 19 V 48 Pins VFQFPNEP (Alt: 9FGV0841AKLF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC CLOCK GENERATOR 48MLF / PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 48-VFQFPN (6x6) | 7460 |
|
$3.9108 / $5.0514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9FGV0841AKLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FGV0841AKLF
Renesas Electronics Corporation
8-output 1.8 V PCIe Gen1-4 Clock Generator with Zo=100 ohms, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | NDG48P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for 9FGV0841AKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGV0841AKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9FGV0841AKLIFT | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 25MHz, CMOS, 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, MLF-48 | 9FGV0841AKLF vs 9FGV0841AKLIFT |
9FGV0841AKLFT | Renesas Electronics Corporation | Check for Price | 8-output 1.8 V PCIe Gen1-4 Clock Generator with Zo=100 ohms, VFQFPN0/Reel | 9FGV0841AKLF vs 9FGV0841AKLFT |
9FGV0841AKILF | Renesas Electronics Corporation | Check for Price | 8-output 1.8 V PCIe Gen1-4 Clock Generator with Zo=100 ohms, VFQFPN490/Tray | 9FGV0841AKLF vs 9FGV0841AKILF |
9FGV0841AKLFT | Integrated Device Technology Inc | Check for Price | VFQFPN-48, Reel | 9FGV0841AKLF vs 9FGV0841AKLFT |
A 4-layer PCB with a solid ground plane and thermal vias is recommended for optimal thermal performance. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
To ensure reliable operation across the entire operating temperature range, it is essential to follow the recommended operating conditions, including voltage, current, and power dissipation. Additionally, the device should be properly decoupled, and the PCB should be designed to minimize thermal gradients.
The critical timing parameters for the 9FGV0841AKLF include clock frequency, clock-to-output delay, and output hold time. To ensure these parameters are met, it is essential to follow the recommended clocking scheme, use a high-quality clock source, and ensure that the output loads are properly terminated.
Power sequencing and reset for the 9FGV0841AKLF should be handled according to the recommended power-up and power-down sequences outlined in the datasheet. The device should be powered up and down in a controlled manner to prevent damage or malfunction.
To mitigate EMI and RFI, it is recommended to use a multi-layer PCB with a solid ground plane, decouple the device with high-frequency capacitors, and use shielding or filtering to reduce electromagnetic radiation.