Part Details for 9FGV0441AKILFT by Integrated Device Technology Inc
Results Overview of 9FGV0441AKILFT by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9FGV0441AKILFT Information
9FGV0441AKILFT by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for 9FGV0441AKILFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9FGV0441AKILFT
|
IBS Electronics | 9FGV0441AKILFT by INTEGRATED DEVICE TECHNOLOGY is a PCIe Gen1-2-3 clock generator with 4 outputs, supporting frequencies up to 400 MHz, low jitter, and operates from 3.3V supply. Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.0410 | Buy Now |
|
Vyrian | Peripheral ICs | 2946 |
|
RFQ |
Part Details for 9FGV0441AKILFT
9FGV0441AKILFT CAD Models
9FGV0441AKILFT Part Data Attributes
|
9FGV0441AKILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9FGV0441AKILFT
Integrated Device Technology Inc
VFQFPN-32, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 25 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9FGV0441AKILFT
This table gives cross-reference parts and alternative options found for 9FGV0441AKILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGV0441AKILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9FGV0441AKLF | Integrated Device Technology Inc | $1.8479 | VFQFPN-32, Tray | 9FGV0441AKILFT vs 9FGV0441AKLF |
9FGV0441AKILFT | Renesas Electronics Corporation | $2.0064 | 4-output 1.8V PCIe Gen1-4 Clock Generator with Zo = 100 ohms, VFQFPN0/Reel | 9FGV0441AKILFT vs 9FGV0441AKILFT |
9FGV0431AKLF | Integrated Device Technology Inc | $2.1958 | VFQFPN-32, Tray | 9FGV0441AKILFT vs 9FGV0431AKLF |
9FGV0441AKILF | Renesas Electronics Corporation | $2.9037 | 4-output 1.8V PCIe Gen1-4 Clock Generator with Zo = 100 ohms, VFQFPN490/Tray | 9FGV0441AKILFT vs 9FGV0441AKILF |
9FGV0431AKLFT | Integrated Device Technology Inc | Check for Price | VFQFPN-32, Reel | 9FGV0441AKILFT vs 9FGV0431AKLFT |
9FGV0441AKLFT | Integrated Device Technology Inc | Check for Price | VFQFPN-32, Reel | 9FGV0441AKILFT vs 9FGV0441AKLFT |
9FGV0441AKILFT Frequently Asked Questions (FAQ)
-
A good PCB layout for the 9FGV0441AKILFT should include a solid ground plane, short and direct traces for clock and data signals, and decoupling capacitors placed close to the device. It's also recommended to follow the manufacturer's guidelines for PCB layout and thermal management.
-
The 9FGV0441AKILFT requires a single 2.5V power supply. It's essential to ensure that the power supply is stable and noise-free. The power sequencing requirements are critical, and it's recommended to power up the device in the following order: VCC, then VCCIO, and finally the clock signal. The power-down sequence should be reversed.
-
The 9FGV0441AKILFT has a maximum junction temperature of 125°C. To ensure reliable operation, it's crucial to implement proper thermal management, such as using a heat sink, thermal vias, and thermal pads. The device's thermal resistance (θJA) is 24°C/W, and the thermal resistance (θJC) is 10°C/W.
-
To troubleshoot issues with the 9FGV0441AKILFT, start by verifying the power supply and clock signal integrity. Check for signal attenuation, jitter, and noise on the clock signal. Use oscilloscopes and logic analyzers to capture and analyze the signals. Also, review the device's configuration and programming to ensure that it's set up correctly.
-
Yes, the 9FGV0441AKILFT is a high-frequency device, and it's essential to take EMI/EMC considerations into account during the design and layout phase. Use shielding, grounding, and filtering techniques to minimize electromagnetic interference. Ensure that the device is placed in a shielded area, and use EMI-absorbing materials to reduce radiation.