Part Details for 9FG104EFLF by Integrated Device Technology Inc
Results Overview of 9FG104EFLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9FG104EFLF Information
9FG104EFLF by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for 9FG104EFLF
9FG104EFLF CAD Models
9FG104EFLF Part Data Attributes
|
9FG104EFLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9FG104EFLF
Integrated Device Technology Inc
SSOP-28, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PYG28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27.5 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9FG104EFLF
This table gives cross-reference parts and alternative options found for 9FG104EFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FG104EFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9FG104EFILF | Integrated Device Technology Inc | $2.6498 | SSOP-28, Tube | 9FG104EFLF vs 9FG104EFILF |
9FG104EFILF | Renesas Electronics Corporation | Check for Price | 4-output PCIe Gen1-2 Synthesizer, SSOP47/Tube | 9FG104EFLF vs 9FG104EFILF |
9FG104EFLF | Renesas Electronics Corporation | Check for Price | 4-output PCIe Gen1-2 Synthesizer, SSOP47/Tube | 9FG104EFLF vs 9FG104EFLF |
9FG104EFILFT | Renesas Electronics Corporation | Check for Price | 4-output PCIe Gen1-2 Synthesizer, SSOP0/Reel | 9FG104EFLF vs 9FG104EFILFT |
9FG104EFLFT | Renesas Electronics Corporation | Check for Price | 4-output PCIe Gen1-2 Synthesizer, SSOP0/Reel | 9FG104EFLF vs 9FG104EFLFT |
9FG104DFILFT | Integrated Device Technology Inc | Check for Price | SSOP-28, Reel | 9FG104EFLF vs 9FG104DFILFT |
9FG104DFILF | Integrated Device Technology Inc | Check for Price | SSOP-28, Tube | 9FG104EFLF vs 9FG104DFILF |
9FG104DFLFT | Integrated Device Technology Inc | Check for Price | SSOP-28, Reel | 9FG104EFLF vs 9FG104DFLFT |
9FG104EFLF Frequently Asked Questions (FAQ)
-
A good PCB layout for the 9FG104EFLF involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 0.1uF and 10uF) close to the device, and consider adding a ferrite bead or a power inductor in series with the power supply to filter out high-frequency noise.
-
The 9FG104EFLF has an operating temperature range of -40°C to +85°C. However, it's recommended to operate the device within a temperature range of 0°C to +70°C for optimal performance and reliability.
-
To troubleshoot issues with the 9FG104EFLF, start by checking the power supply and decoupling. Verify that the input signals are within the specified range and that the output load is within the recommended range. Use an oscilloscope to analyze the output signal and look for signs of distortion, ringing, or oscillation. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
The 9FG104EFLF is not specifically designed or qualified for radiation-hardened or high-reliability applications. If you need a device for such an application, consider using a radiation-hardened or high-reliability version of the device, or consult with the manufacturer for guidance on using the 9FG104EFLF in a specific application.