-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-output 1.5V PCIe Fanout Clock Buffer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9DBU0531AKLF by Renesas Electronics Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC8164
|
Newark | 5 O/P 1.5V Pcie Fanout Buf, Zo=33 Rohs Compliant: Yes |Renesas 9DBU0531AKLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$1.3400 | Buy Now |
DISTI #
800-2794-ND
|
DigiKey | IC BUFFER 5OUTPUT 1.5V 32MLF Min Qty: 490 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1729 | Buy Now |
DISTI #
55AC8164
|
Avnet Americas | 5-output 1.5 V PCIe Gen1-2-3 Fanout Buffer - Bulk (Alt: 55AC8164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 44 Partner Stock |
|
$2.2600 | Buy Now |
DISTI #
9DBU0531AKLF
|
Avnet Americas | 5-output 1.5 V PCIe Gen1-2-3 Fanout Buffer - Trays (Alt: 9DBU0531AKLF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6667 | Buy Now |
DISTI #
972-9DBU0531AKLF
|
Mouser Electronics | Clock Buffer 2 O/P 1.5V PCIE 34mW GEN1-2-3 Com Temp RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
DISTI #
37143509
|
Verical | 0 Min Qty: 38 Package Multiple: 1 | Americas - 44 |
|
$2.0196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DBU0531AKLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DBU0531AKLF
Renesas Electronics Corporation
5-output 1.5V PCIe Fanout Clock Buffer, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DBU | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for 9DBU0531AKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9DBU0531AKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9DBU0531AKLF | Integrated Device Technology Inc | $1.8479 | VFQFPN-32, Tray | 9DBU0531AKLF vs 9DBU0531AKLF |
Renesas provides a reference design guide for the 9DBU0531AKLF, which includes recommendations for PCB layout, thermal management, and component placement. It's essential to follow these guidelines to ensure optimal performance, thermal dissipation, and signal integrity.
The 9DBU0531AKLF requires specific power sequencing and voltage regulation to ensure proper operation. Renesas provides a power management guide that outlines the recommended power-up and power-down sequences, as well as voltage regulator module (VRM) design guidelines.
The clock and PLL configuration of the 9DBU0531AKLF require careful consideration to ensure optimal performance. Renesas provides a clock and PLL configuration guide that outlines the recommended settings for various operating modes and frequencies.
To optimize power consumption and reduce heat generation, it's essential to follow Renesas' guidelines for power management, clock gating, and dynamic voltage and frequency scaling (DVFS). Additionally, optimizing the system's firmware and software can also help reduce power consumption.
Renesas provides guidelines for EMI and ESD protection, including recommendations for PCB layout, component selection, and shielding. It's essential to follow these guidelines to ensure the device operates reliably in noisy environments and withstands electrostatic discharge.