Part Details for 992G2 by Anderson Power Products
Results Overview of 992G2 by Anderson Power Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
992G2 Information
992G2 by Anderson Power Products is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 992G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6226
|
Newark | Connector Housing, 2Pos, Black, Product Range:Sb50 Series, Gender:-, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Anderson Sb50 Series 16-6Awg Contacts Rohs Compliant: Yes |Anderson Power Products 992G2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$3.8700 / $5.2500 | Buy Now |
DISTI #
2243-992G2-ND
|
DigiKey | CONN HSG 2POS BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
191 In Stock |
|
$3.2775 / $5.6900 | Buy Now |
DISTI #
879-992G2
|
Mouser Electronics | Heavy Duty Power Connectors SB50 HOUSING ONLY BLACK RoHS: Compliant | 72 |
|
$3.2700 / $5.6900 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 2 POS ST Cable Mount RoHS: Compliant | 0 |
|
$2.5800 / $4.8700 | Buy Now |
DISTI #
38111597
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black Min Qty: 6 Package Multiple: 1 | Americas - 1286 |
|
$2.1556 / $2.4972 | Buy Now |
DISTI #
992G2
|
TME | Connector: DC supply, plug, SB® 50, hermaphrodite, w/o contacts Min Qty: 1 | 0 |
|
$2.7300 / $5.0500 | RFQ |
DISTI #
992G2
|
PEI Genesis | SB50 HSG BLACK Min Qty: 1 | 1186 |
|
$1.6400 / $2.0600 | Buy Now |
DISTI #
000000000001275638
|
Sager | Heavy Duty Power Connectors SB50 HOUSING ONLY BLACK Min Qty: 100 | 0 |
|
$4.4700 / $4.9600 | Buy Now |
|
Vyrian | Connectors | 501 |
|
RFQ |
Part Details for 992G2
992G2 CAD Models
992G2 Part Data Attributes
|
992G2
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
992G2
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 992G2
This table gives cross-reference parts and alternative options found for 992G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 992G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E6392G1 | Anderson Power Products | $11.4647 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | 992G2 vs E6392G1 |
E6347G2 | Anderson Power Products | $12.7594 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | 992G2 vs E6347G2 |
913 | Anderson Power Products | $16.1385 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | 992G2 vs 913 |
E6352 | Anderson Power Products | $18.5849 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | 992G2 vs E6352 |
E6383G1 | Anderson Power Products | $19.8325 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | 992G2 vs E6383G1 |
E6382G1 | Anderson Power Products | $19.8325 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | 992G2 vs E6382G1 |
E6390G1 | Anderson Power Products | $19.8325 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | 992G2 vs E6390G1 |
6339 | Anderson Power Products | $23.5018 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | 992G2 vs 6339 |
E6349 | Anderson Power Products | $29.7540 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | 992G2 vs E6349 |
6376G2 | Anderson Power Products | $9.2853 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | 992G2 vs 6376G2 |
992G2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the 992G2 connector is 6-8 in-lbs (0.7-0.9 Nm).
-
Yes, the 992G2 connector is designed to withstand high-vibration applications and meets the requirements of IEC 61373 Category 1, Class B.
-
Yes, the 992G2 connector is suitable for outdoor use and meets the requirements of IP67 (dust-tight and protected against immersion in water up to 1m).
-
The maximum operating temperature of the 992G2 connector is 125°C (257°F).
-
Yes, the 992G2 connector can be used with wire sizes ranging from 2 AWG to 4 AWG, but the wire size must be specified at the time of order.