Part Details for 99.264.3521.9 by Wieland Electric GmbH
Results Overview of 99.264.3521.9 by Wieland Electric GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
99.264.3521.9 Information
99.264.3521.9 by Wieland Electric GmbH is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS23521PWT | Texas Instruments | TPS23521 -48 V Hot Swap 16-TSSOP -40 to 125 | |
TPS23521PWR | Texas Instruments | TPS23521 -48 V Hot Swap 16-TSSOP -40 to 125 |
Part Details for 99.264.3521.9
99.264.3521.9 CAD Models
99.264.3521.9 Part Data Attributes
|
99.264.3521.9
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
99.264.3521.9
Wieland Electric GmbH
Strip Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 99.264.3521.9
This table gives cross-reference parts and alternative options found for 99.264.3521.9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 99.264.3521.9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
262-152/000-006 | WAGO Innovative Connections | Check for Price | Strip Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | 99.264.3521.9 vs 262-152/000-006 |
22.310.0453.0 | Wieland Electric GmbH | Check for Price | Strip Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | 99.264.3521.9 vs 22.310.0453.0 |