-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
99-99-0990 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8409901SA | Texas Instruments | Octal D-type Flip-Flops With Clear 20-CFP -55 to 125 | |
5962-8409901VRA | Texas Instruments | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | |
84099012A | Texas Instruments | Octal D-type Flip-Flops With Clear 20-LCCC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1871
|
Newark | Connector, Header, 6Pos, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Spox 5267 Series Rohs Compliant: Yes |Molex 99-99-0990 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6377 |
|
$0.2630 / $0.4730 | Buy Now |
DISTI #
0099990990
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0099990990) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1402 / $0.1431 | Buy Now |
DISTI #
538-99-99-0990
|
Mouser Electronics | Headers & Wire Housings 6CKT 2.5MM L/P WAFER ASSY 526706AX RoHS: Compliant | 22673 |
|
$0.1440 / $0.2500 | Buy Now |
DISTI #
71449818
|
RS | 6CKT 2.5MM L/P WAFER ASY 526706AX Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2880 / $0.3600 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag RoHS: Compliant |
89690 In Stock |
|
$0.2840 / $0.3564 | Buy Now |
DISTI #
82742998
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole SPOX Bag RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2341 | Americas - 60000 |
|
$0.0546 | Buy Now |
DISTI #
65681816
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole SPOX Bag RoHS: Compliant Min Qty: 396 Package Multiple: 1 | Americas - 56050 |
|
$0.1230 / $0.1580 | Buy Now |
DISTI #
16863256
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole SPOX Bag RoHS: Compliant Min Qty: 396 Package Multiple: 1 | Americas - 33502 |
|
$0.1230 / $0.1580 | Buy Now |
DISTI #
30583203
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole SPOX Bag RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 2743 |
|
$0.1950 / $0.2680 | Buy Now |
|
Quest Components | 2608 |
|
$0.2460 / $0.6150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
99-99-0990
Molex
Buy Now
Datasheet
|
Compare Parts:
99-99-0990
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, POLARIZED, SHROUDED | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.685 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 99-99-0990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 99-99-0990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BBS-106-G-D | Samtec Inc | $4.4515 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 99-99-0990 vs BBS-106-G-D |
BBS-106-G-G | Samtec Inc | $4.9152 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 99-99-0990 vs BBS-106-G-G |
104878-9 | TE Connectivity | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 99-99-0990 vs 104878-9 |
78304-104LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 99-99-0990 vs 78304-104LF |
428-1-006-0-T-KS0 | MPE-Garry GmbH | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Lock, | 99-99-0990 vs 428-1-006-0-T-KS0 |