Part Details for 99-5113-75-05 by Franz Binder GmbH & Co
Results Overview of 99-5113-75-05 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
99-5113-75-05 Information
99-5113-75-05 by Franz Binder GmbH & Co is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN55113J | Texas Instruments | Dual Differential Line Driver 16-CDIP -55 to 125 | |
LM5113TME/NOPB | Texas Instruments | 100 V 1.2-A / 5-A, Half-Bridge Gate Driver for Enhancement Mode GaN FETs 12-DSBGA | |
LM5113QDPRRQ1 | Texas Instruments | Automotive, 100 V 1.2-A / 5-A, Half-Bridge Gate Driver for Enhancement Mode GaN FETs 10-WSON -40 to 125 |
Price & Stock for 99-5113-75-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4427
|
Newark | Circular Conn, Plug, R/A, 5Pos, Cable, Product Range:423 Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Connector Body Material:Pbt Rohs Compliant: Yes |Binder 99-5113-75-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$21.5900 / $27.4800 | Buy Now |
|
Onlinecomponents.com | M16 IP67 Male angled connector, Contacts: 5 (05-a), 4.0-6.0mm, shieldable, solder, IP67, UL RoHS: Compliant | 0 |
|
$12.5000 / $17.5400 | Buy Now |
|
CDM Electronics | Male plug Package Multiple: 1 | 0 |
|
RFQ |