Part Details for 99 5129 15 12 by Binder UK Ltd
Results Overview of 99 5129 15 12 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
99 5129 15 12 Information
99 5129 15 12 by Binder UK Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 99 5129 15 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-5129-15-12
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 12, 3A, 60V Min Qty: 20 | 0 |
|
$13.2800 | RFQ |
Part Details for 99 5129 15 12
99 5129 15 12 CAD Models
99 5129 15 12 Part Data Attributes
|
99 5129 15 12
Binder UK Ltd
Buy Now
|
Compare Parts:
99 5129 15 12
Binder UK Ltd
|
Samacsys Manufacturer | Binder |