Part Details for 980-2000-346 by ITT Interconnect Solutions
Results Overview of 980-2000-346 by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 980-2000-346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J8066
|
Newark | Backshell, Da Size, Die Cast Zinc, Product Range:-, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Zinc Body Rohs Compliant: Yes |Itt Cannon 980-2000-346 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 | Buy Now |
DISTI #
61AC4010
|
Newark | Backshell, metal 15 Pos Strt Rohs Compliant: Yes |Itt Cannon 980-2000-346 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $6.6200 | Buy Now |
DISTI #
1003-980-2000-346-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5000 In Stock |
|
$6.7582 / $11.0100 | Buy Now |
DISTI #
980-2000-346
|
Avnet Americas | Connector Accessories Metal Backshell 15 POS Die Cast Zinc - Bulk (Alt: 980-2000-346) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5000 |
|
$5.8612 / $6.2779 | Buy Now |
DISTI #
965-980-2000-346
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB 15 METAL DIECAST B/S RoHS: Compliant | 299 |
|
$5.5600 / $10.9800 | Buy Now |
DISTI #
V36:1790_09922585
|
Arrow Electronics | EMI Shielded Backshell 180° A Shell Size Zinc Zinc RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2216 | Americas - 3300 |
|
$5.7460 | Buy Now |
DISTI #
ITT980-2000-346
|
Heilind Electronics | D-SUB BACKSHELL DIE CAST | Americas - 657 in Stock |
|
$4.3616 / $5.4872 | Buy Now |
|
Onlinecomponents.com | EMI Shielded Backshell 180° A Shell Size Zinc Zinc RoHS: Compliant |
515 In Stock |
|
$6.6000 / $22.3080 | Buy Now |
DISTI #
61913856
|
Verical | EMI Shielded Backshell 180° A Shell Size Zinc Zinc RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 514 |
|
$4.8000 / $5.0800 | Buy Now |
|
Quest Components | METAL BACKSHELL, 15 POS, DIE CAST ZINC | 6 |
|
$13.0000 / $14.6250 | Buy Now |
Part Details for 980-2000-346
980-2000-346 CAD Models
980-2000-346 Part Data Attributes
|
980-2000-346
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
980-2000-346
ITT Interconnect Solutions
Connector Accessory, 0.19in Min Cable Dia, 0.35in Max Cable Dia, Backshell, Zinc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.19 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Used With | D-SUBMINIATURE CONNECTOR |
980-2000-346 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screw threads.
-
Yes, the 980-2000-346 connector is designed to withstand high-vibration environments and is suitable for use in applications such as aerospace, defense, and industrial systems.
-
The operating temperature range for the 980-2000-346 connector is -55°C to 125°C (-67°F to 257°F).
-
Yes, the 980-2000-346 connector is designed to operate in harsh environments and is resistant to moisture, dust, and other contaminants.
-
The mating cycle life of the 980-2000-346 connector is 500 cycles minimum.