-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
971050321 by Wurth Elektronik is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8082
|
Newark | Standoff, Hex Male-Female, 5Mm, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:5Mm, Overall Length:11Mm, External Width:5.5Mm, Product Range:Wa-Sstie Series Rohs Compliant: Yes |Wurth Elektronik 971050321 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3984 |
|
$0.1240 | Buy Now |
DISTI #
732-10381-ND
|
DigiKey | HEX STANDOFF M3X0.5 STEEL 5MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2124 In Stock |
|
$0.1998 / $0.2800 | Buy Now |
DISTI #
710-971050321
|
Mouser Electronics | Standoffs & Spacers WA-SSTIE M M 3x5mm SW 5.5 RoHS: Compliant | 10635 |
|
$0.2000 / $0.2800 | Buy Now |
DISTI #
74020916
|
RS | Spacer stud, steel, metric, internal/external, 5.5mm SW, 5mm L, M3 Ti, WA-SSTIE Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 100 |
|
$0.2450 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy