Part Details for 97-3106A-28-21P(946) by Amphenol Industrial Operations
Results Overview of 97-3106A-28-21P(946) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97-3106A-28-21P(946) Information
97-3106A-28-21P(946) by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 97-3106A-28-21P(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M1563
|
Newark | Plug |Amphenol Industrial 97-3106A-28-21P(946) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0300 / $93.0900 | Buy Now |
DISTI #
97-3106A-28-21P(946)-ND
|
DigiKey | CONN PLUG MALE 37P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$66.6926 / $92.2800 | Buy Now |
DISTI #
AMM97-3106A-28-21P(946)
|
Heilind Electronics | 5015 PLG 37#16 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI97-3106A-28-21P(946)
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 0 in Stock |
|
$38.5507 / $46.9033 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Plug - Male Pins - 37 Position - Shell Size-Insert 28-21 - Solder Cup Termination - Cable Mount. RoHS: Compliant | 0 |
|
$33.6900 / $44.4300 | Buy Now |
DISTI #
AMM97-3106A-28-21P(946)
|
Interstate Connecting Components | 5015 PLG 37#16 | 0 |
|
Buy Now | |
DISTI #
AMI97-3106A-28-21P(946)
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 0 |
|
$37.0290 / $46.9033 | Buy Now |