-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE F DRAHT+FFC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
965927-1 by TE Connectivity is a Terminal.
Terminals are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1062
|
Newark | Automotive Connectors Splice F Draht+Ffc |Amp Te Connectivity 965927-1 RoHS: Not Compliant Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 | Buy Now |
DISTI #
17-965927-1-ND
|
DigiKey | SPLICE F DRAHT+FFC Min Qty: 28000 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1040 | Buy Now |
DISTI #
965927-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 965927-1) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2076 / $0.2119 | Buy Now |
DISTI #
571-965927-1
|
Mouser Electronics | Automotive Connectors SPLICE F DRAHT+FFC RoHS: Compliant | 0 |
|
$0.1280 | Order Now |
DISTI #
AMP965927-1
|
Heilind Electronics | SPLICE F DRAHT+FFC | Americas - 0 in Stock |
|
$0.1223 / $0.1241 | Buy Now |
|
Onlinecomponents.com | SPLICE F DRAHT+FFC RoHS: Compliant | 0 |
|
$0.1032 / $0.2162 | Buy Now |
DISTI #
AMP965927-1
|
Interstate Connecting Components | SPLICE F DRAHT+FFC | 0 |
|
$0.1223 / $0.1241 | Buy Now |
DISTI #
965927-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: 965927-1) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPLICE F DRAHT+FFC RoHS: Compliant | 0 |
|
$0.1032 / $0.2162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
965927-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
965927-1
TE Connectivity
SPLICE F DRAHT+FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 2 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FOIL TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the connector.
Yes, the 965927-1 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as rail, industrial, and automotive.
The 965927-1 connector has a IP67 rating, which means it is protected against dust and water ingress. However, it's essential to ensure proper sealing and installation to maintain the IP67 rating. Additionally, the connector's materials are resistant to UV and salt spray, making it suitable for outdoor use.
The 965927-1 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). This makes it suitable for use in a wide range of applications, including those with extreme temperature fluctuations.
While the datasheet specifies 24 AWG wire, the connector can accommodate wire sizes between 20 AWG and 26 AWG. However, it's essential to ensure the wire size and insulation meet the connector's specifications to maintain reliable connections.