Part Details for 95VLP857AHLF by Integrated Device Technology Inc
Results Overview of 95VLP857AHLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
95VLP857AHLF Information
95VLP857AHLF by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 95VLP857AHLF
95VLP857AHLF CAD Models
95VLP857AHLF Part Data Attributes
|
95VLP857AHLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
95VLP857AHLF
Integrated Device Technology Inc
CABGA-56, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Pin Count | 56 | |
Manufacturer Package Code | BVG56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | PLL BASED CLOCK DRIVER |