Part Details for 95CW06G2GWRT by Grayhill Inc
Results Overview of 95CW06G2GWRT by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
95CW06G2GWRT Information
95CW06G2GWRT by Grayhill Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 95CW06G2GWRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R7307
|
Newark | Tact, gw, w,6X6,900T&r, lf |Grayhill 95CW06G2GWRT RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6110 / $1.1800 | Buy Now |
DISTI #
95CW06G2GWRT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 900 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8480 | Buy Now |
DISTI #
95CW06G2GWRT
|
Avnet Americas | TACT SWITCH, WASHABLE, .091 HEIGHT, 160G OPERATING FORCE, G" - Tape and Reel (Alt: 95CW06G2GWRT) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.3497 / $0.7340 | Buy Now |
DISTI #
74200301
|
RS | 6 X 6 mm, PC Mount,180 Grams, Clear, Actuator Height (In): 0.205, Washable Min Qty: 900 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3482 / $0.7760 | Buy Now |
DISTI #
000000000002634686
|
Sager | Tactile Switches TACT,GW,W,6X6,900T&R,LF Min Qty: 900 | 0 |
|
$0.3857 / $0.8125 | Buy Now |