Part Details for 95C06B3RAT by Grayhill Inc
Results Overview of 95C06B3RAT by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
95C06B3RAT Information
95C06B3RAT by Grayhill Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 95C06B3RAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2041
|
Newark | 6 X 6 Mm, Pc Mount,160 Grams, Brown, Actuator Height (In): 0.152, Right Angle |Grayhill 95C06B3RAT RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 3720 |
|
$0.2830 | Buy Now |
DISTI #
63K8926
|
Newark | Tact, ra,6X6,1000B, lf |Grayhill 95C06B3RAT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 / $0.3850 | Buy Now |
DISTI #
2266-95C06B3RAT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 300 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3720 In Stock |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
95C06B3RAT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 300 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2977 | Buy Now |
DISTI #
95C06B3RAT
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk - Rail/Tube (Alt: 95C06B3RAT) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$0.2160 / $0.2401 | Buy Now |
DISTI #
706-95C06B3RAT
|
Mouser Electronics | Tactile Switches TACT,RA,6X6,1000B,LF RoHS: Compliant | 0 |
|
$0.2430 / $0.4800 | Order Now |
DISTI #
74200164
|
RS | 6 X 6 mm, PC Mount,160 Grams, Brown, Actuator Height (In): 0.152, Right Angle Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2830 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
3720 Partner Stock |
|
$0.1983 / $0.3334 | Buy Now |
DISTI #
20335315
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant Min Qty: 257 Package Multiple: 1 | Americas - 3720 |
|
$0.2250 / $0.2440 | Buy Now |
|
Future Electronics | 95C Series 6 x 6 x 5 mm Top Actuator Through Hole Tactile Switch Min Qty: 500 Package Multiple: 500 |
1009 null |
|
$0.1790 / $0.1920 | Buy Now |
Part Details for 95C06B3RAT
95C06B3RAT CAD Models
95C06B3RAT Part Data Attributes
|
95C06B3RAT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
95C06B3RAT
Grayhill Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | BROWN | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.55 mm | |
Body Height | 7.2 mm | |
Body Length or Diameter | 7 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Packing Method | BAG; BULK | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for 95C06B3RAT
This table gives cross-reference parts and alternative options found for 95C06B3RAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95C06B3RAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SWT6-M2YDTR | TT electronics / BI Technologies | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | 95C06B3RAT vs SWT6-M2YDTR |
ADTSMW68SVT/R | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE | 95C06B3RAT vs ADTSMW68SVT/R |
SDTX-644-K | Bourns Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 95C06B3RAT vs SDTX-644-K |
SDTG-250-R | Bourns Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 95C06B3RAT vs SDTG-250-R |
SDTX-630-R | Bourns Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 95C06B3RAT vs SDTX-630-R |
SDTG-648-S | Bourns Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 95C06B3RAT vs SDTG-648-S |
SWT5-J2KTR | TT Electronics Resistors | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | 95C06B3RAT vs SWT5-J2KTR |
PTS645SH39LFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.96N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 95C06B3RAT vs PTS645SH39LFS |
Y97QS13B2ABFP | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N | 95C06B3RAT vs Y97QS13B2ABFP |
SWT6-E7MD | TT Electronics Resistors | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 95C06B3RAT vs SWT6-E7MD |
95C06B3RAT Frequently Asked Questions (FAQ)
-
The recommended torque for assembling the 95C06B3RAT switch is 0.5-1.5 in-lbs (0.056-0.169 Nm). This ensures proper seating of the switch without damaging the internal components.
-
Yes, the 95C06B3RAT switch is designed to withstand moderate vibration levels. However, it's essential to ensure proper mounting and secure the switch to prevent damage or malfunction. Consult Grayhill's application notes for specific vibration testing and recommendations.
-
The 95C06B3RAT switch is rated for operation in temperatures ranging from -20°C to 85°C (-4°F to 185°F) and humidity up to 95% RH. However, it's crucial to follow Grayhill's environmental guidelines and consider additional protection or sealing for extreme environments.
-
The 95C06B3RAT switch is designed for a minimum of 10,000 cycles, with some users reporting up to 50,000 cycles or more in ideal operating conditions. Proper maintenance, handling, and environmental factors can significantly impact the switch's lifespan.
-
Yes, Grayhill offers customization options for the 95C06B3RAT switch, including modified rotation angles and detent torque levels. Contact Grayhill's sales team or authorized distributors to discuss specific requirements and feasibility.