-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26W MQS STRAIGHT HD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
953472-2 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-953472-2-ND
|
DigiKey | 26POS MQS .63 HEADER 180DEG THR Min Qty: 12672 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$3.1181 | Buy Now |
DISTI #
953472-2
|
Avnet Americas | Connector Fully Shrouded Header 26 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: 953472-2) Min Qty: 12672 Package Multiple: 384 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1008 / $3.1654 | Buy Now |
DISTI #
571-953472-2
|
Mouser Electronics | Automotive Connectors 26pos MQS .63 header 180deg THR | 0 |
|
$3.1100 | Order Now |
DISTI #
AMP953472-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.6683 | Buy Now | |
|
Onlinecomponents.com | 26pos MQS .63 header 180deg THR RoHS: Compliant | 0 |
|
$3.1600 / $9.2800 | Buy Now |
DISTI #
AMP953472-2
|
Interstate Connecting Components | 0 |
|
$3.6683 | Buy Now | |
|
Master Electronics | 26pos MQS .63 header 180deg THR RoHS: Compliant | 0 |
|
$3.1600 / $9.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953472-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953472-2
TE Connectivity
26W MQS STRAIGHT HD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.63 inch | |
Body Depth | 0.834 inch | |
Body Length | 2.008 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94-HB |