Part Details for 9500450000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 9500450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9500450000 Information
9500450000 by Weidmüller Interface GmbH & Co. KG is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 9500450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M4152
|
Newark | Pcf 5.00/06/180 3.5Sn Or Bx |Weidmuller 9500450000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.2300 | Buy Now |
DISTI #
9500450000-ND
|
DigiKey | TERM BLK 6POS TOP ENTRY 5MM PCB Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6329 | Buy Now |
DISTI #
9500450000
|
Avnet Americas | Conn Wire to Board M 6 POS 5mm Solder ST Thru-Hole Box - Bag (Alt: 9500450000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
$2.1952 | Buy Now |
DISTI #
470-9500450000
|
Mouser Electronics | Fixed Terminal Blocks PCF 5.00/06/180 3.5SN OR BX | 0 |
|
$2.1400 / $5.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $2.3400 | Buy Now |
DISTI #
9500450000
|
Avnet Abacus | Conn Wire to Board M 6 POS 5mm Solder ST ThruHole Box (Alt: 9500450000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |