Part Details for 9441600000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 9441600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9441600000 Information
9441600000 by Weidmüller Interface GmbH & Co. KG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 9441600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9441600000-ND
|
DigiKey | RS INTERFACE ISOLATOR Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.7200 | Buy Now |
DISTI #
9441600000
|
Avnet Americas | Connector Adapter 24 Position Wire to Board to LL3R Terminal Block - Bulk (Alt: 9441600000) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$110.2538 / $117.1989 | Buy Now |
DISTI #
470-9441600000
|
Mouser Electronics | Interface Modules RS 16IO 3W I R S | 5 |
|
$117.7700 / $129.3100 | Buy Now |
|
Onlinecomponents.com | RS 16IO 3W I R S. Interface, RS, Isolator, 3-wire, Screw connection GTIN (EAN): 4008190981082 RoHS: Compliant | 0 |
|
$122.7800 / $149.0000 | Buy Now |