Part Details for 943-SP-370808SM2-A233 by MISCELLANEOUS
Results Overview of 943-SP-370808SM2-A233 by MISCELLANEOUS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
943-SP-370808SM2-A233 Information
943-SP-370808SM2-A233 by MISCELLANEOUS is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2333AIDGKTG4 | Texas Instruments | 1.8V, 17µA, 2 channels, microPower, Precision, Zero Drift CMOS Op Amp 8-VSSOP -40 to 125 | |
OPA2337UA/2K5G4 | Texas Instruments | MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier Series 8-SOIC -40 to 85 | |
INA2332AIPWTG4 | Texas Instruments | Low-Power, Single-Supply, CMOS Instrumentation Amplifiers 14-TSSOP -55 to 125 |
Price & Stock for 943-SP-370808SM2-A233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 30 |
|
Buy Now |