Part Details for 9408-1113-000 by Radiall
Results Overview of 9408-1113-000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9408-1113-000 Information
9408-1113-000 by Radiall is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11138FK/B | Rochester Electronics LLC | 54ACT11138 - 3 TO 8 Line Decoder/Demultiplexers/inverting outputs |
Price & Stock for 9408-1113-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9408-1113-000-ND
|
DigiKey | SMA / STRAIGHT JACK FEMALE GOLD Min Qty: 25 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3752 | Buy Now |
DISTI #
9408-1113-000
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE GOLD CAPTIVE CONTACT - Bulk (Alt: 9408-1113-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$16.9546 / $21.5472 | Buy Now |
DISTI #
501-9408-1113-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE GOLD CAPTIVE CONTACT RoHS: Compliant | 4 |
|
$25.0800 / $33.5100 | Buy Now |
DISTI #
9408-1113-000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$21.0900 / $22.0000 | Buy Now |
Part Details for 9408-1113-000
9408-1113-000 CAD Models
9408-1113-000 Part Data Attributes
|
9408-1113-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
9408-1113-000
Radiall
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | Radiall | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
9408-1113-000 Frequently Asked Questions (FAQ)
-
The recommended torque value for the 9408-1113-000 connector is 0.6 Nm (5.3 in-lbs) for the coupling nut and 0.3 Nm (2.6 in-lbs) for the backshell.
-
Yes, the 9408-1113-000 connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial systems.
-
Yes, the 9408-1113-000 connector is designed to operate in harsh environments, with a temperature range of -55°C to +125°C and humidity up to 95% RH. However, it's essential to follow the recommended installation and maintenance procedures to ensure optimal performance.
-
The 9408-1113-000 connector has a mating cycle life of 500 cycles, making it suitable for applications that require frequent connections and disconnections.
-
Yes, the 9408-1113-000 connector is part of Radiall's modular connector family and is compatible with other Radiall connectors and adapters, allowing for flexibility and customization in system design.