Part Details for 93PR200LF by TT electronics / BI Technologies
Results Overview of 93PR200LF by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93PR200LF Information
93PR200LF by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 93PR200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH1055
|
Newark | Res, Trimmer, Top Adj, 200R, 1Turn, Th, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:93 Series Rohs Compliant: Yes |Tt Electronics/bi Technologies 93PR200LF RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.0100 | Buy Now |
DISTI #
987-1706-ND
|
DigiKey | TRIMMER 200 OHM 1W PC PIN TOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
710 In Stock |
|
$1.9153 / $3.6700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Trimmer 200 Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-Hole Bag RoHS: Compliant |
100 In Stock 1500 On Order |
|
$1.8300 / $2.5900 | Buy Now |
DISTI #
81436045
|
Verical | Res Cermet Trimmer 200 Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box Min Qty: 50 Package Multiple: 50 Date Code: 2344 | Americas - 100 |
|
$2.4700 / $3.3670 | Buy Now |
DISTI #
000000000001500856
|
Sager | Trimmer Resistors - Through Hole 1/2inch 200 LEADFREECermet Min Qty: 550 | 0 |
|
$1.7500 / $1.8000 | Buy Now |
|
Master Electronics | Res Wirewound Trimmer 200 Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-Hole Bag RoHS: Compliant |
100 In Stock 1500 On Order |
|
$1.8300 / $2.5900 | Buy Now |
Part Details for 93PR200LF
93PR200LF CAD Models
93PR200LF Part Data Attributes
|
93PR200LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
93PR200LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 1W, 200ohm, 1/2 ICH, CIRCULAR PACKAGE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | THUMB WHEEL | |
Construction | Single Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.711 mm | |
Lead Length | 4.57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 6.35 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 93PR200LF
This table gives cross-reference parts and alternative options found for 93PR200LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93PR200LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93PR200 | TT electronics / BI Technologies | Check for Price | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 1W, 200ohm, 1/2 ICH, CIRCULAR PACKAGE, 3 PINS | 93PR200LF vs 93PR200 |
93PR200LF | TT Electronics Resistors | Check for Price | Trimmer, Cermet, 1W, 200ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/2 ICH, CIRCULAR PACKAGE, 3 PINS, ROHS COMPLIANT | 93PR200LF vs 93PR200LF |