Part Details for 93LC46BXT-I/SN by Microchip Technology Inc
Results Overview of 93LC46BXT-I/SN by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46BXT-I/SN Information
93LC46BXT-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC46BXT-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7667
|
Newark | Eeprom, 1Kbit, 2Mhz, -40 To 85Deg C, Memory Configuration:64 X 16Bit, Interfaces:Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93LC46BXT-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 | Buy Now |
DISTI #
93LC46BXT-I/SNCT-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1274 In Stock |
|
$0.2704 / $0.3200 | Buy Now |
DISTI #
93LC46BXT-I/SN
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 93LC46BXT-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2536 / $0.2625 | Buy Now |
DISTI #
579-93LC46BXT-I/SN
|
Mouser Electronics | EEPROM 64x16 Rot Pin RoHS: Compliant | 10816 |
|
$0.2680 / $0.2900 | Buy Now |
DISTI #
93LC46BXT-I/SN
|
Microchip Technology Inc | 1K, 64 X 16 SERIAL EE, IND, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel |
300 Alternates Available |
|
$0.2400 / $0.2900 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (64 x 16) - 3.3V/5V - 8-Pin SOIC N - Tape&Reel RoHS: Compliant |
3300 In Stock 9900 Factory Stock |
|
$0.2450 / $0.2665 | Buy Now |
DISTI #
83669438
|
Verical | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Date Code: 2322 | Americas - 3300 |
|
$0.3233 / $0.3465 | Buy Now |
|
Bristol Electronics | 203 |
|
RFQ | ||
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8 | 2977 |
|
$0.2250 / $0.5400 | Buy Now |
Part Details for 93LC46BXT-I/SN
93LC46BXT-I/SN CAD Models
93LC46BXT-I/SN Part Data Attributes
|
93LC46BXT-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46BXT-I/SN
Microchip Technology Inc
64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC46BXT-I/SN
This table gives cross-reference parts and alternative options found for 93LC46BXT-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46BXT-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC46BXT/SN | Microchip Technology Inc | $50.3215 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC46BXT-I/SN vs 93LC46BXT/SN |
93LC46BXT-I/SNA32 | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC46BXT-I/SN vs 93LC46BXT-I/SNA32 |
93LC46BXT-I/SNRVA | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | 93LC46BXT-I/SN vs 93LC46BXT-I/SNRVA |
93LC46BXT-I/SNX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC46BXT-I/SN vs 93LC46BXT-I/SNX |
93LC46BXT/SNROC | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC46BXT-I/SN vs 93LC46BXT/SNROC |
93LC46BX-I/SNX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC46BXT-I/SN vs 93LC46BX-I/SNX |
93LC46BX/SNE32 | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC46BXT-I/SN vs 93LC46BX/SNE32 |
93LC46BX-I/SNROC | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC46BXT-I/SN vs 93LC46BX-I/SNROC |
93LC46BXT-E/SNX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC46BXT-I/SN vs 93LC46BXT-E/SNX |
93LC46BXT-I/SN Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 93LC46BXT-I/SN is 3.4 MHz.
-
To ensure data integrity, use the Write Enable Latch (WEL) and Write Protect (WP) pins to control write operations. Also, use the built-in Error Correction Code (ECC) to detect and correct errors.
-
The VCC pin is the power supply pin, which should be connected to a 2.5V to 5.5V power source. It powers the internal circuitry of the device.
-
Yes, the 93LC46BXT-I/SN can operate in a 3.3V system. The device is specified to operate from 2.5V to 5.5V, making it compatible with 3.3V systems.
-
The 93LC46BXT-I/SN is a EEPROM device, which means it can be erased and rewritten. To erase the device, use the Chip Erase command ( opcode 0x99 ) or the Sector Erase command ( opcode 0x20 ).