Part Details for 93LC46BX-I/SN by Microchip Technology Inc
Results Overview of 93LC46BX-I/SN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46BX-I/SN Information
93LC46BX-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC46BX-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4068
|
Newark | 1K, 64 X 16 Serial Ee, Ind, Rotated Pinout Rohs Compliant: Yes |Microchip 93LC46BX-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 311 |
|
$0.2680 / $0.2990 | Buy Now |
DISTI #
92C7665
|
Newark | Serial Eeprom, 1Kbit, 2Mhz, Soic-8, Memory Configuration:64 X 16Bit, Interfaces:Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip 93LC46BX-I/SN RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2680 | Buy Now |
DISTI #
93LC46BX-I/SN-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
85 In Stock |
|
$0.2704 / $0.3000 | Buy Now |
DISTI #
93LC46BX-I/SN
|
Avnet Americas | EEPROM, 1Kbit, 64 x 16bit, Serial Microwire, 2 MHz, NSOIC-8 - Rail/Tube (Alt: 93LC46BX-I/SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 311 |
|
$0.1336 | Buy Now |
DISTI #
579-93LC46BX-I/SN
|
Mouser Electronics | EEPROM 64x16 Rot Pin RoHS: Compliant | 633 |
|
$0.2620 / $0.2900 | Buy Now |
DISTI #
93LC46BX-I/SN
|
Microchip Technology Inc | 1K, 64 X 16 SERIAL EE, IND, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Tube | 29700 |
|
$0.2400 / $0.2900 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (64 x 16) - 3.3V/5V - 8-Pin SOIC N - Tube RoHS: Compliant | 29700 Factory Stock |
|
$0.2540 / $0.3134 | Buy Now |
DISTI #
43715901
|
Verical | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 1 Date Code: 1646 | Americas - 1449 |
|
$0.2410 / $0.2660 | Buy Now |
|
Quest Components | 2300 |
|
$0.5740 / $1.6400 | Buy Now | |
|
NAC | 1K, 64 X 16 SERIAL EE, IND, ROTATED PINOUT - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Tube | 0 |
|
$0.2600 / $0.3200 | Buy Now |
Part Details for 93LC46BX-I/SN
93LC46BX-I/SN CAD Models
93LC46BX-I/SN Part Data Attributes
|
93LC46BX-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46BX-I/SN
Microchip Technology Inc
64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC46BX-I/SN
This table gives cross-reference parts and alternative options found for 93LC46BX-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46BX-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC46BXT/SN | Microchip Technology Inc | $50.3215 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC46BX-I/SN vs 93LC46BXT/SN |
93LC46BXT-I/SNA32 | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC46BX-I/SN vs 93LC46BXT-I/SNA32 |
93LC46BXT-I/SNRVA | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | 93LC46BX-I/SN vs 93LC46BXT-I/SNRVA |
93LC46BXT-I/SNX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC46BX-I/SN vs 93LC46BXT-I/SNX |
93LC46BXT/SNROC | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC46BX-I/SN vs 93LC46BXT/SNROC |
93LC46BX-I/SNX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC46BX-I/SN vs 93LC46BX-I/SNX |
93LC46BX/SNE32 | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC46BX-I/SN vs 93LC46BX/SNE32 |
93LC46BX-I/SNROC | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC46BX-I/SN vs 93LC46BX-I/SNROC |
93LC46BXT-E/SNX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC46BX-I/SN vs 93LC46BXT-E/SNX |
93LC46BXT-I/SNE21 | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC46BX-I/SN vs 93LC46BXT-I/SNE21 |
93LC46BX-I/SN Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 93LC46BX-I/SN is 1 MHz.
-
The 93LC46BX-I/SN can be initialized by sending a '9' to the device, followed by a '0' to select the device type, and then the desired memory address.
-
The 93LC46BX-I/SN has an endurance of 100,000 erase/write cycles.
-
Yes, the 93LC46BX-I/SN is 5V tolerant, but it is recommended to use a voltage regulator to ensure a stable 2.5V supply.
-
To protect the 93LC46BX-I/SN from data corruption during power-down, it is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the device is properly initialized before accessing the memory.