Part Details for 93LC46BT-I/ST by Microchip Technology Inc
Results Overview of 93LC46BT-I/ST by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46BT-I/ST Information
93LC46BT-I/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC46BT-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7663
|
Newark | Serial Eeprom, 1Kbit, 2Mhz, Tssop-8, Memory Configuration:64 X 16Bit, Interfaces:Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Microchip 93LC46BT-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 | Buy Now |
DISTI #
93LC46BT-I/STCT-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22176 In Stock |
|
$0.3300 / $0.3700 | Buy Now |
DISTI #
93LC46BT-I/ST
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: 93LC46BT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2898 / $0.3000 | Buy Now |
DISTI #
579-93LC46BT-I/ST
|
Mouser Electronics | EEPROM 64x16 RoHS: Compliant | 1336 |
|
$0.3110 / $0.3500 | Buy Now |
DISTI #
93LC46BT-I/ST
|
Microchip Technology Inc | 1K, 64 X 16 SERIAL EE, IND, TSSOP, Projected EOL: 2034-05-16 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Reel |
3500 Alternates Available |
|
$0.2700 / $0.3500 | Buy Now |
DISTI #
70451568
|
RS | 1K, 64 X 16 SERIAL EE, IND8 TSSOP 4.4mm T/R Min Qty: 2500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (64 x 16) - 3.3V/5V - 8-Pin TSSOP - Tape&Reel RoHS: Compliant |
1375 In Stock 2500 Factory Stock |
|
$0.2860 / $0.3429 | Buy Now |
DISTI #
51573738
|
Verical | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1375 Package Multiple: 1375 Date Code: 2001 | Americas - 1375 |
|
$0.3774 / $0.4052 | Buy Now |
|
Bristol Electronics | 2507 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for 93LC46BT-I/ST
93LC46BT-I/ST CAD Models
93LC46BT-I/ST Part Data Attributes
|
93LC46BT-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46BT-I/ST
Microchip Technology Inc
64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC46BT-I/ST
This table gives cross-reference parts and alternative options found for 93LC46BT-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46BT-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC46B/ST | Microchip Technology Inc | $0.2453 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 | 93LC46BT-I/ST vs 93LC46B/ST |
93LC46BT/ST | Microchip Technology Inc | $0.2609 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 | 93LC46BT-I/ST vs 93LC46BT/ST |
93LC46B-I/ST | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC46BT-I/ST vs 93LC46B-I/ST |
93LC46BT-I/ST Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 93LC46BT-I/ST is 1 MHz.
-
To ensure data retention, the device must be powered within the recommended voltage range (2.5V to 5.5V) and the storage temperature must be within the recommended range (-40°C to 125°C).
-
The 93LC46BT-I/ST has an endurance of 100,000 erase/write cycles.
-
Yes, the 93LC46BT-I/ST can operate at 3.3V, but the maximum clock frequency may be limited to 500 kHz.
-
Page writes in the 93LC46BT-I/ST are handled by sending a write command followed by the page address and data. The device will automatically handle the page write operation.