Part Details for 93LC46AT-I/SN15KVAO by Microchip Technology Inc
Results Overview of 93LC46AT-I/SN15KVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46AT-I/SN15KVAO Information
93LC46AT-I/SN15KVAO by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC46AT-I/SN15KVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93LC46AT-I/SN15KVAO
|
Microchip Technology Inc | APG STANDARD, SOIC, Projected EOL: 2034-06-17 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
19800 Alternates Available |
|
$0.3000 / $0.3700 | Buy Now |
|
Onlinecomponents.com | 1K-16K Microwire Compatible Serial EEPROMs RoHS: Compliant | 19800 Factory Stock |
|
$0 | Buy Now |
Part Details for 93LC46AT-I/SN15KVAO
93LC46AT-I/SN15KVAO CAD Models
93LC46AT-I/SN15KVAO Part Data Attributes
|
93LC46AT-I/SN15KVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46AT-I/SN15KVAO
Microchip Technology Inc
EEPROM, 128X8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 6 ms |
93LC46AT-I/SN15KVAO Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 93LC46AT-I/SN15KVAO is 2.5V to 5.5V.
-
The HOLD pin should be pulled high during power-up and power-down sequences to prevent unwanted writes to the device.
-
The maximum clock frequency for the 93LC46AT-I/SN15KVAO is 3.2 MHz.
-
Use a capacitor or other energy storage device to provide a power supply hold-up time of at least 10 ms to ensure data integrity during power failures or brownouts.
-
Yes, the 93LC46AT-I/SN15KVAO is compatible with 3.3V systems, but ensure that the voltage supply is within the recommended operating voltage range of 2.5V to 5.5V.