Part Details for 93LC46AT-E/OT by Microchip Technology Inc
Results Overview of 93LC46AT-E/OT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46AT-E/OT Information
93LC46AT-E/OT by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC46AT-E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6785
|
Newark | Eeprom, 1Kbit, 2Mhz, -40 To 125Deg C, Memory Configuration:128 X 8Bit, Interfaces:Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93LC46AT-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 | Buy Now |
DISTI #
93LC46AT-E/OTCT-ND
|
DigiKey | IC EEPROM 1KBIT MIC WIRE SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2753 In Stock |
|
$0.3399 / $0.3700 | Buy Now |
DISTI #
93LC46AT-E/OT
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8 3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: 93LC46AT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2898 / $0.3000 | Buy Now |
DISTI #
579-93LC46AT-E/OT
|
Mouser Electronics | EEPROM 128x8 RoHS: Compliant | 15130 |
|
$0.3110 / $0.3500 | Buy Now |
DISTI #
VBF:5286_06428465
|
Arrow Electronics | EEPROM Serial-Microwire 1K-bit 128 x 8 3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 6 Weeks Date Code: 2349 | Americas - 24000 |
|
$0.3584 | Buy Now |
DISTI #
93LC46AT-E/OT
|
Microchip Technology Inc | 1K, 128 X 8 SERIAL EE, SOT-23, Projected EOL: 2034-04-22 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
9000 Alternates Available |
|
$0.2700 / $0.3500 | Buy Now |
DISTI #
70571702
|
RS | IC EEPROM 1KBIT 2MHZ SOT23-6 Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 9000 Factory Stock |
|
$0.2860 / $0.3117 | Buy Now |
|
NAC | 1K, 128 X 8 SERIAL EE, EXT - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
93LC46AT-E/OT
|
Avnet Silica | EEPROM SerialMicrowire 1Kbit 128 x 8 33V5V 6Pin SOT23 TR (Alt: 93LC46AT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 93LC46AT-E/OT
93LC46AT-E/OT CAD Models
93LC46AT-E/OT Part Data Attributes
|
93LC46AT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46AT-E/OT
Microchip Technology Inc
128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 6 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.63 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC46AT-E/OT
This table gives cross-reference parts and alternative options found for 93LC46AT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46AT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC46AT-I/SN100 | Microchip Technology Inc | Check for Price | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC46AT-E/OT vs 93LC46AT-I/SN100 |
93LC46AT-E/P | Microchip Technology Inc | Check for Price | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | 93LC46AT-E/OT vs 93LC46AT-E/P |
93LC46AT-E/OT Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 93LC46AT-E/OT is 1 MHz.
-
The 93LC46AT-E/OT is initialized by sending a '1010' sequence on the data input pin (DI) while the clock input pin (CLK) is low.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When WP is low, the device is in write-protect mode, and when WP is high, the device is in normal operation mode.
-
Yes, the 93LC46AT-E/OT is compatible with 5V systems, but it can also operate at lower voltages down to 2.5V.
-
Data is read from the 93LC46AT-E/OT by sending a '1010' sequence on the data input pin (DI) followed by the address of the desired data byte. The data is then output on the data output pin (DO).