Part Details for 93C46C-I/MS by Microchip Technology Inc
Results Overview of 93C46C-I/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93C46C-I/MS Information
93C46C-I/MS by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93C46C-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H4618
|
Newark | Eeprom, 1Kbit, 3Mhz, -40 To 85Deg C, Memory Configuration:128 X 8Bit/64 X 16Bit, Interfaces:Microwire, Clock Frequency Max:3Mhz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93C46C-I/MS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 | Buy Now |
DISTI #
93C46C-I/MS-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8MSOP Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3605 | Buy Now |
DISTI #
93C46C-I/MS
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 5V 8-Pin MSOP Tube - Rail/Tube (Alt: 93C46C-I/MS) RoHS: Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.1801 / $0.2117 | Buy Now |
DISTI #
579-93C46C-I/MS
|
Mouser Electronics | EEPROM 128x8 Or 64x16 RoHS: Compliant | 925 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
93C46C-I/MS
|
Microchip Technology Inc | 1K, 64 X 16 OR 128 X 8, SERIAL EEPROM, MSOP, Projected EOL: 2034-05-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
70045973
|
RS | Microchip 93C46C-I/MS Serial EEPROM Memory,1kbit,200ns,4.5 to 5.5V 8-Pin MSOP Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 / $0.3900 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (128 x 8)/(64 x 16) - 5V - 8-Pin MSOP - Tube RoHS: Compliant | 0 |
|
$0.3145 / $0.3881 | Buy Now |
DISTI #
93C46C-I/MS
|
TME | IC: EEPROM memory, 1kbEEPROM, Microwire, 128x8/64x16bit, 4.5÷5.5V Min Qty: 3 | 0 |
|
$0.3800 / $0.4800 | RFQ |
|
NAC | 1K, 128 X 8 OR 64 X 16 SERIAL EE, IND - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
93C46C-I/MS
|
Avnet Silica | EEPROM SerialMicrowire 1Kbit 128 x 864 x 16 5V 8Pin MSOP Tube (Alt: 93C46C-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 93C46C-I/MS
93C46C-I/MS CAD Models
93C46C-I/MS Part Data Attributes
|
93C46C-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93C46C-I/MS
Microchip Technology Inc
64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93C46C-I/MS
This table gives cross-reference parts and alternative options found for 93C46C-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93C46C-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93AA46/SN | Microchip Technology Inc | $0.4082 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93C46C-I/MS vs 93AA46/SN |
93C46C-E/MS | Microchip Technology Inc | $0.5330 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | 93C46C-I/MS vs 93C46C-E/MS |
11LC160T-E/MS | Microchip Technology Inc | $0.5545 | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 | 93C46C-I/MS vs 11LC160T-E/MS |
24AA64T-I/SM | Microchip Technology Inc | $0.6215 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 93C46C-I/MS vs 24AA64T-I/SM |
24AA64-E/SM | Microchip Technology Inc | $0.7350 | 64K X 1 I2C/2-WIRE SERIAL EEPROM | 93C46C-I/MS vs 24AA64-E/SM |
93AA46T-I/SN | Microchip Technology Inc | $0.7485 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93C46C-I/MS vs 93AA46T-I/SN |
24LC128T-E/SM | Microchip Technology Inc | $0.9785 | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93C46C-I/MS vs 24LC128T-E/SM |
11AA160T-I/SN | Microchip Technology Inc | Check for Price | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93C46C-I/MS vs 11AA160T-I/SN |
M24LR16E-RMN6T/2 | STMicroelectronics | Check for Price | Dynamic NFC/RFID tag IC with 16-Kbit EEPROM, energy harvesting, I2C bus and ISO 15693 RF interface | 93C46C-I/MS vs M24LR16E-RMN6T/2 |
S-25C080A0H-T8T2UD | ABLIC Inc. | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8 | 93C46C-I/MS vs S-25C080A0H-T8T2UD |
93C46C-I/MS Frequently Asked Questions (FAQ)
-
The 93C46C-I/MS has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the operating conditions and usage patterns.
-
The 93C46C-I/MS has a built-in POR circuit that resets the device when the power supply voltage falls below a certain threshold. To handle POR, ensure that the power supply voltage is stable and within the recommended operating range, and that the device is properly reset after power-up.
-
The recommended operating temperature range for the 93C46C-I/MS is -40°C to +85°C. Operating the device outside this range may affect its performance and reliability.
-
To implement a reliable write operation, ensure that the write cycle is completed within the specified time, and that the device is not accessed during the write cycle. Also, use the correct write protocol and timing, and ensure that the power supply voltage is stable and within the recommended operating range.
-
The WP pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the device is in write-protect mode, and any attempt to write to the device will be ignored.