-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93C46BT-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC1875
|
Newark | Serial Eeprom, 1Kbit, 2Mhz, Soic-8, Memory Size:1Kbit, Eeprom Memory Configuration:64 X 16Bit, Memory Interface Type:Serial Microwire, Clock Frequency:2Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Rohs Compliant: Yes |Microchip 93C46BT-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4667 |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
93C46BT-I/SNCT-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2158 In Stock |
|
$0.2625 / $0.3200 | Buy Now |
DISTI #
93C46BT-I/SN
|
Avnet Americas | EEPROM Serial-Microwire 1K-Bit 64 x 16 5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 93C46BT-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2409 / $0.2577 | Buy Now |
DISTI #
579-93C46BT-I/SN
|
Mouser Electronics | EEPROM 64x16 RoHS: Compliant | 5658 |
|
$0.2640 / $0.2900 | Buy Now |
DISTI #
V72:2272_06427943
|
Arrow Electronics | EEPROM Serial-Microwire 1K-bit 64 x 16 5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2250 Container: Cut Strips | Americas - 2544 |
|
$0.2693 / $0.2968 | Buy Now |
DISTI #
93C46BT-I/SN
|
Microchip Technology Inc | 1K, 64 X 16 SERIAL EE, IND, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 23800 |
|
$0.2400 / $0.2900 | Buy Now |
DISTI #
70451736
|
RS | 1K, 64 X 16 SERIAL EE, IND8 SOIC 3.90mm(.150in) T/R Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.5400 | RFQ |
|
Future Electronics | 93C46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Container: Reel | 3300Reel |
|
$0.1350 / $0.1410 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (64 x 16) - 5V - 8-Pin SOIC N - Tape&Reel RoHS: Compliant |
6600 In Stock 26400 Factory Stock |
|
$0.2450 / $0.2665 | Buy Now |
DISTI #
81003982
|
Verical | EEPROM Serial-Microwire 1K-bit 64 x 16 5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Date Code: 2316 | Americas - 6600 |
|
$0.3233 / $0.3465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93C46BT-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93C46BT-I/SN
Microchip Technology Inc
64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1000000 ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for 93C46BT-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93C46BT-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93C46B-E/SN | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93C46BT-I/SN vs 93C46B-E/SN |
The 93C46BT-I/SN has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the application and usage.
To ensure data integrity, use the WP (Write Protect) pin to prevent accidental writes during power-down or power-up. Additionally, use a voltage supervisor or a power-on reset circuit to ensure that the device is fully powered up before accessing the EEPROM.
The recommended clock frequency for the 93C46BT-I/SN is up to 1 MHz, but it can operate at frequencies up to 2 MHz with some limitations. Consult the datasheet for specific timing requirements.
The 93C46BT-I/SN uses a page-based write architecture. For page writes, use the PAGE (Page Address) pins to select the page, and then write the data to the device. For block writes, use the BLOCK (Block Address) pins to select the block, and then write the data to the device.
The WP pin is used to prevent accidental writes to the EEPROM. When the WP pin is tied low, the device is in write-protect mode, and no writes are allowed. When the WP pin is tied high, the device is in write-enable mode, and writes are allowed.